Phoenix Contact Female Screw D-Sub Connector Contact, Gold over Nickel

Subtotal (1 box of 30 units)*

€564.84

(exc. VAT)

€694.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
30 +€18.828€564.84

*price indicative

RS Stock No.:
256-1480
Mfr. Part No.:
1655470
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Copper Alloy

Current

40A

Contact Plating

Gold over Nickel

Maximum Contact Resistance

5GΩ

Length

22.5mm

Termination Type

Screw

Standards/Approvals

RoHS, EAC

COO (Country of Origin):
CZ
The Phoenix Contact D sub power contact for D-SUB combination inserts consisting straight socket contact with gold plated plating, operates on nominal current of 20 A.

EAC approved

RoHS complaint

Related links