FCT from Molex, 173112 Series, Male Solder D-Sub Connector Power Contact, Gold over Nickel 16 AWG

Get a bulk buy discount

Add 25 more to save €10.00

View bulk pricing options

Subtotal (1 unit)*

€3.46

(exc. VAT)

€4.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,131 unit(s) shipping from 09 November 2026
  • Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€3.46-
25 - 74€3.06€10.00
75 - 199€2.90€42.00
200 +€2.62€168.00

*price indicative

RS Stock No.:
270-6671
Distrelec Article No.:
144-17-273
Mfr. Part No.:
FMP008P104 / 1731120079
Manufacturer:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Gender

Male

Product Type

D-Sub Connector Power Contact

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current

20A

Maximum Contact Resistance

2.7mΩ

Series

173112

Termination Type

Solder

Length

17.7mm

Standards/Approvals

UL Recognised File No. 168813

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

COO (Country of Origin):
DE

FCT from Molex D-Sub Connector Power Contact, 20A Current Rating, Coaxial Contact - FMP Series - FMP008P104 / 1731120079


Ensure your coaxial connections carry signals and power reliably with this FCT from Molex power contact. It has a 20A current rating to support high-power connections. The male pin is shaped at a right angle, so you can build systems that make a 90-degree connection. Use this contact to carry out network repairs or install it in space-saving D-sub connectors that combine coaxial, data and power functions.

• Contact made of conductive copper-alloy for a reliable connection

• Gold-over-nickel plating to improve durability and resistance to corrosion

Applications


• Computer networking

• Industrial automation

• Machine building

• Printed circuit boards

What termination method does this power contact need?


This contact needs to be soldered to achieve a secure join.

What size are the termination and mating areas?


This contact has a mating area of 30 microinches and a termination area of 196.85 microinches.

Power/Coaxial Contacts


A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.

PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.

PCB mounting inserts are not suitable for use with right angle PCB connectors.

PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.

Snap-fit contacts removed with tool, stock no. 485-221

'M' DIN41612 connectors may also be used with mixed layout D shells

50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221

Mixed Contact 'D'


Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Note

Gender details relate to centre conductor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy