Amphenol Communications Solutions, L17RR Series, Male Crimp D-Sub Connector Contact, Gold over Nickel Male Pin 20 AWG
- RS Stock No.:
- 691-8890
- Mfr. Part No.:
- L17RRD1M11400
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€3.70
(exc. VAT)
€4.60
(inc. VAT)
In Stock
- 11,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2400 | €0.037 | €3.70 |
| 2500 - 7400 | €0.033 | €3.30 |
| 7500 - 19900 | €0.028 | €2.80 |
| 20000 - 39900 | €0.024 | €2.40 |
| 40000 + | €0.023 | €2.30 |
*price indicative
- RS Stock No.:
- 691-8890
- Mfr. Part No.:
- L17RRD1M11400
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Brass | |
| Current | 5A | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Type | Male Pin | |
| Series | L17RR | |
| Termination Type | Crimp | |
| Length | 14.6mm | |
| Standards/Approvals | Connectors according to MIL C24308 | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Brass | ||
Current 5A | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 10mΩ | ||
Contact Type Male Pin | ||
Series L17RR | ||
Termination Type Crimp | ||
Length 14.6mm | ||
Standards/Approvals Connectors according to MIL C24308 | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- CN
Standard Density D-Sub Crimp Contact Male
Note
Amphenol part nos. 17D 440 SP for the Crimp Tool and 17D 438 SP for the Insertion/Extraction Tool
Related links
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Male Pin 20 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel 20 AWG
- Amphenol Communications Solutions size 20 AWG Male Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- Amphenol Communications Solutions size 20-24 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
