HARTING, D-Sub Standard Series, Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG

Get a bulk buy discount

Add 250 more to save 31%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€0.92

(exc. VAT)

€1.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 925 unit(s) shipping from 09 November 2026
  • Plus 6,095 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 245€0.184€0.92-
250 - 495€0.126€0.6331%
500 - 1245€0.122€0.6133%
1250 - 2495€0.118€0.5935%
2500 +€0.116€0.5836%

*price indicative

Packaging Options:
RS Stock No.:
741-2845
Distrelec Article No.:
304-28-417
Mfr. Part No.:
09670008277
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector Contact

Gender

Female

Contact Material

Brass

Contact Plating

Gold over Nickel

Contact Type

Signal

Maximum Contact Resistance

10mΩ

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

0.52mm²

Series

D-Sub Standard

Termination Type

Crimp

Length

14.1mm

Standards/Approvals

No

Maximum Wire Size AWG

24AWG

Minimum Wire Size AWG

24AWG

Harting Sub-D Connector Crimp Contacts and Tooling


From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.

Appropriate tooling for Harting D-sub crimps includes the following:


• Stock number 740-6657 is an Insertion and Extraction Tool

• Stock number 100-8566 is a Manual Crimp Tool

Standards

IEC 60 807

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy