HARTING, D-Sub Standard Series, size 1.04 mm Male Crimp Circular Connector Contact, Gold over Nickel Signal 18 AWG
- RS Stock No.:
- 755-3841
- Mfr. Part No.:
- 09670003576
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€16.30
(exc. VAT)
€20.05
(inc. VAT)
Temporarily out of stock
- 18,100 unit(s) shipping from 07 April 2027
- Plus 4,400 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 25 | €0.652 | €16.30 | - |
| 50 + | €0.639 | €15.98 | 1% |
*price indicative
- RS Stock No.:
- 755-3841
- Mfr. Part No.:
- 09670003576
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Material | Nickel | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Signal | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Wire Size mm² | 0.33mm² | |
| Maximum Wire Size mm² | 0.82mm² | |
| Series | D-Sub Standard | |
| Contact Size | 1.04 mm | |
| Length | 14.2mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Material Nickel | ||
Contact Plating Gold over Nickel | ||
Contact Type Signal | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Wire Size mm² 0.33mm² | ||
Maximum Wire Size mm² 0.82mm² | ||
Series D-Sub Standard | ||
Contact Size 1.04 mm | ||
Length 14.2mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
- COO (Country of Origin):
- CH
HARTING Pin Contact
The HARTING D-Sub standard series male pin contact has a contact size of 1.04mm and wire size ranging between 18AWG and 22AWG. This contact is made from nickel and has gold over nickel plating. It can be used with D-Sub connectors.
Note:
For associated crimp tool, see 693-1137 and for locator tool, see 747-1670
HAN® M12
Also offered is a range of ready-to-use M12 system cables for quick wiring of sensors and actuators.
Features and Benefits
Crimp termination
Length is 14.2mm
Related links
- HARTING size 1.04 mm Male Crimp Circular Connector Contact, Gold over Nickel Signal 18 AWG
- HARTING size 1.8 mm Female Crimp Circular Connector Contact, Gold over Nickel Signal 18 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 18 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Male Solder Crimp Pin Connector 18 AWG
- HARTING Female Crimp Circular Connector Contact Signal, 22 → 18 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold Signal 20 AWG
