HARTING, D-Sub Mixed Series, Male Crimp D-Sub Connector Coaxial Contact, Gold
- RS Stock No.:
- 865-8345
- Mfr. Part No.:
- 09692815141
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.03
(exc. VAT)
€12.34
(inc. VAT)
Temporarily out of stock
- 240 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.03 |
| 10 - 24 | €8.52 |
| 25 - 49 | €7.55 |
| 50 + | €6.49 |
*price indicative
- RS Stock No.:
- 865-8345
- Mfr. Part No.:
- 09692815141
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector Coaxial Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Contact Resistance | 1mΩ | |
| Series | D-Sub Mixed | |
| Length | 22.5mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector Coaxial Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Contact Resistance 1mΩ | ||
Series D-Sub Mixed | ||
Length 22.5mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Harting DIN 41652 T1 D-Sub Connector Coaxial Contacts for Cable Applications
D-sub DIN 41652 male and female contacts suitable for use with various RG cables when utilised in mixed contact D-sub shells from Harting.
D-Sub Mixed - Harting
Note
for associated connectors see 693-1051 and 693-1010
Related links
- HARTING Male Crimp D-Sub Connector Coaxial Contact, Gold
- HARTING Male Crimp D-Sub Connector Coaxial Contact, Gold 8 AWG
- HARTING size 188 AU RG 174 U Male Crimp D-Sub Connector Coaxial Contact, Gold Plated
- HARTING Female Crimp D-Sub Connector Coaxial Contact, Gold 20 AWG
- HARTING Female Crimp D-Sub Connector Coaxial Contact, Gold 24 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 10 AWG
