Siemens 24V Modulating Damper Actuator, 5 Nm
- RS Stock No.:
- 636-503
- Mfr. Part No.:
- GDB166.1E / S55499-D269
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€228.80
(exc. VAT)
€281.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.80 |
*price indicative
- RS Stock No.:
- 636-503
- Mfr. Part No.:
- GDB166.1E / S55499-D269
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 0.8m² | |
| Switch Included | Yes | |
| For Use With | Used In Air Conditioning Plants | |
| Power Consumption | 1W | |
| Control Type | Modulating | |
| Supply Voltage | 24V | |
| Motor Torque | 5Nm | |
| IP Rating | IP54 | |
| Running Time | 150s | |
| Minimum Operating Temperature | -32°C | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, UKCA | |
| Series | GDB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 0.8m² | ||
Switch Included Yes | ||
For Use With Used In Air Conditioning Plants | ||
Power Consumption 1W | ||
Control Type Modulating | ||
Supply Voltage 24V | ||
Motor Torque 5Nm | ||
IP Rating IP54 | ||
Running Time 150s | ||
Minimum Operating Temperature -32°C | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, UKCA | ||
Series GDB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air damper actuator designed for modulating control of air dampers in HVAC systems. It operates on AC/DC 24 V and supports adjustable DC voltage input signals. With a torque rating of 5 Nm, it ensures smooth and accurate damper positioning. Its robust build and manual override capability make it suitable for demanding environments.
Maintenance free and low noise
Low power consumption
RoHS compliant
Related links
- Siemens Modulating Damper Actuator 24V
- Siemens Modulating control Damper Actuator 24V ac/dc
- Siemens Modulating control Actuator 24V
- Siemens Modulating Damper Actuator 230V ac
- Siemens Modulating Damper Actuator 24V, 48 V
- Siemens Modulating control Damper Actuator 24V
- Siemens Modulating control Damper Actuator 24V ac
- Siemens Modulating control Damper Actuator 24V ac/dc
