SAUTER REGULATION 24V 2-Point, 3-point Damper Actuator, 5 nm
- RS Stock No.:
- 766-162
- Mfr. Part No.:
- ASM105SF132
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
€233.82
(exc. VAT)
€287.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.82 |
*price indicative
- RS Stock No.:
- 766-162
- Mfr. Part No.:
- ASM105SF132
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| Power Consumption | 5W | |
| Control Type | 2-Point, 3-point | |
| Supply Voltage | 24V | |
| Motor Torque | 5nm | |
| IP Rating | IP54 | |
| Noise Level | 30dBA | |
| Running Time | 120s | |
| Maximum Damper Spindle Size | 16mm | |
| Angle of Rotation | 95° | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 6.5mm | |
| Standards/Approvals | IEC 60730 | |
| Series | ASM | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
Power Consumption 5W | ||
Control Type 2-Point, 3-point | ||
Supply Voltage 24V | ||
Motor Torque 5nm | ||
IP Rating IP54 | ||
Noise Level 30dBA | ||
Running Time 120s | ||
Maximum Damper Spindle Size 16mm | ||
Angle of Rotation 95° | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 6.5mm | ||
Standards/Approvals IEC 60730 | ||
Series ASM | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator is designed for efficient damper control, ensuring reliable operation in heating, ventilation, and Air conditioning systems. Its Advanced technology enhances energy efficiency and provides precise control in various applications.
Torque-dependent cut-off facility enhances energy efficiency
Compatible with 2-point and 3-point control output options
Features a self-centring spindle adapter for easy installation
Equipped with maintenance-free stepping motor for reliable operation
Position adjustment facilitated via the CASE Drive PC tool
