SAUTER REGULATION 24V 2-Point, 3-point Rotary Actuator, 15 nm
- RS Stock No.:
- 766-482
- Mfr. Part No.:
- ADM322HF122
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
€583.48
(exc. VAT)
€717.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €583.48 |
*price indicative
- RS Stock No.:
- 766-482
- Mfr. Part No.:
- ADM322HF122
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Rotary Actuator | |
| Switch Included | Yes | |
| Power Consumption | 2.5W | |
| For Use With | For operating control units such as control valves | |
| Control Type | 2-Point, 3-point | |
| Supply Voltage | 24V | |
| Motor Torque | 15nm | |
| Noise Level | 30dBA | |
| IP Rating | IP54 | |
| Running Time | 120s | |
| Angle of Rotation | 95° | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | III (EN 60730-1) | |
| Series | ADM3 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Rotary Actuator | ||
Switch Included Yes | ||
Power Consumption 2.5W | ||
For Use With For operating control units such as control valves | ||
Control Type 2-Point, 3-point | ||
Supply Voltage 24V | ||
Motor Torque 15nm | ||
Noise Level 30dBA | ||
IP Rating IP54 | ||
Running Time 120s | ||
Angle of Rotation 95° | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals III (EN 60730-1) | ||
Series ADM3 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION rotary actuator is designed to manage control units with precision. It excels in energy efficiency, ensuring minimal operational noise while delivering reliable performance for HVAC applications.
For use with control valves and butterfly valves with 15 Nm nominal torque
Synchronous motor with electronic control unit ensuring low operating noise
Configurable operation with coding switches for direction and running time
Allows parallel operation of up to five actuators in electrical applications
Equipped with integrated auxiliary contacts for versatile connectivity
Related links
- SAUTER REGULATION 24V 3-point Rotary Actuator, 15 nm
- SAUTER REGULATION 230V 2-Point 15 nm
- SAUTER REGULATION 24V 2-Point 15 nm
- SAUTER REGULATION 230V 3-point Rotary Actuator, 15 nm
- SAUTER REGULATION 24V Positioner Rotary Actuator, 15 nm
- SAUTER REGULATION 24V 2-Point 30 nm
- SAUTER REGULATION 24V 2-Point 18 nm
- SAUTER REGULATION 24V 2-Point 5 nm
