SAUTER REGULATION 24V 2-Point, 3-point Damper Actuator, 30 nm
- RS Stock No.:
- 766-173
- Mfr. Part No.:
- ASM134SF132
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€460.69
(exc. VAT)
€566.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.69 |
*price indicative
- RS Stock No.:
- 766-173
- Mfr. Part No.:
- ASM134SF132
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| For Use With | Shut-Off Dampers | |
| Power Consumption | 2.4W | |
| Control Type | 2-Point, 3-point | |
| Supply Voltage | 24V | |
| Motor Torque | 30nm | |
| Noise Level | 30dBA | |
| IP Rating | IP40, IP54 | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 95° | |
| Running Time | 240s | |
| Maximum Damper Spindle Size | 20mm | |
| Minimum Damper Spindle Size | 10mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60730 | |
| Series | ASM | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
For Use With Shut-Off Dampers | ||
Power Consumption 2.4W | ||
Control Type 2-Point, 3-point | ||
Supply Voltage 24V | ||
Motor Torque 30nm | ||
Noise Level 30dBA | ||
IP Rating IP40, IP54 | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 95° | ||
Running Time 240s | ||
Maximum Damper Spindle Size 20mm | ||
Minimum Damper Spindle Size 10mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60730 | ||
Series ASM | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION torque-dependent damper actuator enhances energy efficiency by offering precise control of Air dampers and valves, ensuring optimal operation within varied environmental conditions.
Self-centring spindle adapter allows for easy installation
Flexible control options include 2-point and 3-point operation
Maintenance-free design minimises operational costs
Intelligent angle adjustment ensures reliable performance
Robust construction with IP54 protection rating for durability
Related links
- SAUTER REGULATION 24V 2-Point 18 nm
- SAUTER REGULATION 24V 2-Point 5 nm
- SAUTER REGULATION 24V 2-Point 10 nm
- SAUTER REGULATION 24V 2-Point 15 nm
- SAUTER REGULATION 230V 3-point Damper Actuator, 30 nm
- SAUTER REGULATION 24V 2-Point 15 nm
- SAUTER REGULATION 24V 3-point Actuator, 30 nm
- SAUTER REGULATION 230V 2-Point 5 nm
