SAUTER REGULATION 24V 3-point Actuator, 30 nm
- RS Stock No.:
- 766-489
- Mfr. Part No.:
- ADM333HF122
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
€1,537.83
(exc. VAT)
€1,891.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,537.83 |
*price indicative
- RS Stock No.:
- 766-489
- Mfr. Part No.:
- ADM333HF122
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuator | |
| Switch Included | Yes | |
| Power Consumption | 5.8W | |
| For Use With | for controlling and regulating HVAC building<BR/>systems | |
| Control Type | 3-point | |
| Supply Voltage | 24V | |
| Motor Torque | 30nm | |
| IP Rating | IP65 | |
| Noise Level | 30dBA | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -15°C | |
| Running Time | 120s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN IEC 63000 | |
| Series | ADM3 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuator | ||
Switch Included Yes | ||
Power Consumption 5.8W | ||
For Use With for controlling and regulating HVAC building<BR/>systems | ||
Control Type 3-point | ||
Supply Voltage 24V | ||
Motor Torque 30nm | ||
IP Rating IP65 | ||
Noise Level 30dBA | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -15°C | ||
Running Time 120s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN IEC 63000 | ||
Series ADM3 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION electric actuator suitable for efficient control of Air valves and dampers, enabling precise positioning in heating, ventilation, and Air conditioning applications.
Operates on 24 VAC, ensuring versatility in power supply
Equipped with two limit switches for enhanced operational safety
Includes a potentiometer for accurate feedback on valve position
Benefits from a maintenance-free metal gearbox for reliability
Compact design facilitates easy installation in various configurations
Related links
- SAUTER REGULATION 24V 2-Point 30 nm
- SAUTER REGULATION 230V 3-point Actuator, 30 nm
- SAUTER REGULATION 24V 3-point Rotary Actuator, 15 nm
- SAUTER REGULATION 24V 3-point Damper Actuator, 18 nm
- SAUTER REGULATION 24V 3-point Damper Actuator, 7 nm
- SAUTER REGULATION 24V 2-Point 15 nm
- SAUTER REGULATION 230V 3-point Damper Actuator, 30 nm
- SAUTER REGULATION 24V 2-Point 5 nm
