SAUTER REGULATION 230V 3-point Rotary Actuator, 15 nm
- RS Stock No.:
- 766-478
- Mfr. Part No.:
- ADM322F120
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
€454.07
(exc. VAT)
€558.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €454.07 |
*price indicative
- RS Stock No.:
- 766-478
- Mfr. Part No.:
- ADM322F120
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Rotary Actuator | |
| Switch Included | No | |
| For Use With | Control Valves and Butterfly Valves | |
| Power Consumption | 2.2W | |
| Control Type | 3-point | |
| Supply Voltage | 230V | |
| Motor Torque | 15nm | |
| IP Rating | IP54 | |
| Noise Level | 30dBA | |
| Angle of Rotation | 95° | |
| Minimum Operating Temperature | -20°C | |
| Running Time | 120s | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 61000-6-4 | |
| Series | ADM3 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Rotary Actuator | ||
Switch Included No | ||
For Use With Control Valves and Butterfly Valves | ||
Power Consumption 2.2W | ||
Control Type 3-point | ||
Supply Voltage 230V | ||
Motor Torque 15nm | ||
IP Rating IP54 | ||
Noise Level 30dBA | ||
Angle of Rotation 95° | ||
Minimum Operating Temperature -20°C | ||
Running Time 120s | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 61000-6-4 | ||
Series ADM3 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION rotary actuator is designed for precise control of HVAC systems, optimising energy efficiency and offering quiet operation during usage. It is Ideal for managing control valves and butterfly valves seamlessly.
Nominal torque and holding torque of 15 Nm for reliable performance
Synchronous motor with electronic control unit ensures energy efficiency
Low operating noise for improved comfort in various environments
Selectable running time adjustments accommodate specific operational needs
Multiple connection options allow versatile installation in HVAC applications
Related links
- SAUTER REGULATION 230V 2-Point 15 nm
- SAUTER REGULATION 24V 2-Point 15 nm
- SAUTER REGULATION 24V 3-point Rotary Actuator, 15 nm
- SAUTER REGULATION 230V 3-point Damper Actuator, 5 nm
- SAUTER REGULATION 230V 3-point Actuator, 30 nm
- SAUTER REGULATION 230V 3-point Damper Actuator, 30 nm
- SAUTER REGULATION 24V Positioner Rotary Actuator, 15 nm
- SAUTER REGULATION 24V 2-Point 15 nm
