SAUTER REGULATION 24V 3-point Rotary Actuator, 15 nm
- RS Stock No.:
- 766-484
- Mfr. Part No.:
- ADM322PF122
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
€646.82
(exc. VAT)
€795.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €646.82 |
*price indicative
- RS Stock No.:
- 766-484
- Mfr. Part No.:
- ADM322PF122
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Rotary Actuator | |
| Switch Included | No | |
| Power Consumption | 2.5W | |
| For Use With | Control Valves and Butterfly Valves | |
| Control Type | 3-point | |
| Supply Voltage | 24V | |
| Motor Torque | 15nm | |
| IP Rating | IP54 | |
| Noise Level | 30dBA | |
| Running Time | 120s | |
| Angle of Rotation | 95° | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 61000-6-4 | |
| Series | ADM3 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Rotary Actuator | ||
Switch Included No | ||
Power Consumption 2.5W | ||
For Use With Control Valves and Butterfly Valves | ||
Control Type 3-point | ||
Supply Voltage 24V | ||
Motor Torque 15nm | ||
IP Rating IP54 | ||
Noise Level 30dBA | ||
Running Time 120s | ||
Angle of Rotation 95° | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 61000-6-4 | ||
Series ADM3 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION actuator is engineered to control various units such as control valves and butterfly valves, optimising performance within HVAC installations through precise and efficient operation.
Synchronous motor with electronic control for high efficiency
Configurable running time of up to 240 seconds
Integrated potentiometer for precise position feedback
Low operating noise, ensuring quiet operation in sensitive environments
Versatile fitting with a range of adapters for various valve types
Designed for vertical or horizontal fitting with a robust three-part housing
Related links
- SAUTER REGULATION 24V 3-point Rotary Actuator, 15 nm
- SAUTER REGULATION 24V 2-Point 15 nm
- SAUTER REGULATION 230V 3-point Rotary Actuator, 15 nm
- SAUTER REGULATION 230V 2-Point 15 nm
- SAUTER REGULATION 24V 2-Point 15 nm
- SAUTER REGULATION 24V Positioner Rotary Actuator, 15 nm
- SAUTER REGULATION 24V 3-point Actuator, 30 nm
- SAUTER REGULATION 24V 3-point Damper Actuator, 18 nm
