Belimo 24V ac/dc Modulating Damper Actuator, 20 Nm

Subtotal (1 unit)*

€500.50

(exc. VAT)

€615.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€500.50

*price indicative

RS Stock No.:
712-2655
Mfr. Part No.:
SF24A-SR
Manufacturer:
Belimo
Find similar products by selecting one or more attributes.
Select all

Brand

Belimo

Product Type

Damper Actuator

Maximum Damper Area

4m²

Switch Included

Yes

Power Consumption

5W

Control Type

Modulating

Supply Voltage

24V ac/dc

Motor Torque

20Nm

Noise Level

40dBA

IP Rating

IP54

Minimum Operating Temperature

-30°C

Maximum Damper Spindle Size

25.4mm

Angle of Rotation

95°

Running Time

150s

Minimum Damper Spindle Size

10mm

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, EN, IEC, CE, CSA, UL

Series

SF

COO (Country of Origin):
CH

Belimo Modulating Damper Actuator


The Belimo Sf series damper actuator has a modulating control type. It is a spring return actuator with an emergency function for adjusting air dampers in ventilation and air conditioning systems in buildings. It has an adjustable U-clamp, which accepts round or square shafts. This actuator can be installed with a pre-tensioned spring. This product is controlled with a standard signal of DC 0V to 10 V and moves the damper to the operating position. It is overload proof, requires no limit switches. It requires 24VAC/VDC supply voltage.

Features and Benefits


The direction of rotation reversible

Spindle driver universal spindle clamp

Operating voltage range is between 2VDC and 10VDC

Running springtime is <20s

PVC connection cable length is 1m

Motor and return torque is 20Nm

Maximum damper area is 4m²

Damper spindle compatibility ranges between 10mm and 25.4mm

Power consumption is 5W

Noise level 40dB

Damper spindle size is between 10mm and 25.4mm

Rated impulse voltage is 0.8kV

Maintenance-free

Service life min. 60,000 emergency positions

Certifications


UL 60730-1A

UL 60730-2-14

CAN/CSA E60730-1:02 certified

IEC/EN 60730-1

IEC/EN 60730-2-14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy