- RS Stock No.:
- 166-1532
- Mfr. Part No.:
- BST52,115
- Manufacturer:
- Nexperia
8000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 1000)
€0.264
(exc. VAT)
€0.325
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | €0.264 | €264.00 |
*price indicative |
- RS Stock No.:
- 166-1532
- Mfr. Part No.:
- BST52,115
- Manufacturer:
- Nexperia
Legislation and Compliance
Product Details
Darlington Transistors, Nexperia
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 1 A |
Maximum Collector Emitter Voltage | 80 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | UPAK |
Mounting Type | Surface Mount |
Pin Count | 4 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Base Emitter Saturation Voltage | 1.9 V |
Maximum Collector Base Voltage | 90 V |
Maximum Collector Emitter Saturation Voltage | 1.3 V |
Maximum Collector Cut-off Current | 0.00005mA |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.6 x 2.6 x 1.6mm |
Minimum Operating Temperature | -65 °C |
Length | 4.6mm |
Width | 2.6mm |
Height | 1.6mm |
- RS Stock No.:
- 166-1532
- Mfr. Part No.:
- BST52,115
- Manufacturer:
- Nexperia