Nexperia BST52,115 NPN Darlington Transistor, 1 A 80 V HFE:1000, 4-Pin UPAK
- RS Stock No.:
- 484-2707
- Mfr. Part No.:
- BST52,115
- Manufacturer:
- Nexperia
Price Each (In a Pack of 5)
€0.172
(exc. VAT)
€0.212
(inc. VAT)
7005 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 + | €0.172 | €0.86 |
**price indicative
- RS Stock No.:
- 484-2707
- Mfr. Part No.:
- BST52,115
- Manufacturer:
- Nexperia
Related links
- Nexperia BST52 1 A 80 V HFE:1000, 4-Pin UPAK
- Nexperia BST50 1 A 45 V HFE:1000, 4-Pin UPAK
- Nexperia BSP52 1 A 80 V HFE:1000, 4-Pin SOT-223 (SC-73)
- Nexperia BSP50 1 A 45 V HFE:1000, 4-Pin SOT-223 (SC-73)
- Nexperia BCV49 500 mA 60 V HFE:2000, 4-Pin UPAK
- Nexperia BSP51 1 A 60 V HFE:1000, 3 + Tab-Pin SOT-223
- Diodes Inc ZXTN04120HFFTA Dual NPN Darlington Transistor 3-Pin SOT-23F
- Nexperia BSP50 800 mA 45 V HFE:1000, 3 + Tab-Pin SOT-223