Keysight Technologies Data Acquisition Cable for Use with 34934C and 34934T Terminal Block Row Expansion Cable
- RS Stock No.:
- 195-3202
- Distrelec Article No.:
- 301-85-820
- Mfr. Part No.:
- Y1134A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€145.00
(exc. VAT)
€178.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €145.00 |
*price indicative
- RS Stock No.:
- 195-3202
- Distrelec Article No.:
- 301-85-820
- Mfr. Part No.:
- Y1134A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Row Expansion Cable | |
| Product Type | Data Acquisition Cable | |
| For Use With | 34934C and 34934T Terminal Block | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Row Expansion Cable | ||
Product Type Data Acquisition Cable | ||
For Use With 34934C and 34934T Terminal Block | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Y1134A is a row expansion cable for the 34934C configuration block and 34934T terminal block. It allows easy expansion of the matrix rows to additional modules so that a larger matrix is easily configured.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Module for Use with 34934A Quad 4 x 32 Reed Matrix Terminal Block
- Keysight Technologies Data Acquisition Configuration Block for Use with 34934A Quad 4 x 32 Reed Matrix Configuration
- Keysight Technologies Data Acquisition Cable for Use with Data Acquisition System D-Sub Cable
- Keysight Technologies Data Acquisition Cable Connector for Use with 34980A Data Acquisition System Switch/Attenuator
- Keysight Technologies Data Acquisition Cable for Use with Y1153A, Y1154A Cable Kit
- Keysight Technologies Data Acquisition Cable for Use with Y1150A Y1152A Cable Kit
- Keysight Technologies Data Acquisition Cable for Use with 1150A/51A/52A/53A/54A/55A Cable Kit
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module
