Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module

Subtotal (1 unit)*

€1,186.00

(exc. VAT)

€1,458.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,186.00

*price indicative

RS Stock No.:
195-3164
Distrelec Article No.:
302-25-085
Mfr. Part No.:
34952A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Data Acquisition Terminal Block

Accessory Type

Multifunction Module

For Use With

34980A Data Acquisition System

Standards/Approvals

No

COO (Country of Origin):
MY
The Keysight 34952A module for the 34980A Multifunction Switch/Measure Unit allows great flexibility for a variety of sense and control applications.It combines the following on a single earth-referenced module: four 8-bit channels of digital input and output,a 100 kHz gated totalizer, two ±12V analog outputs Standard 50-pin Dsub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy