Keysight Technologies Data Acquisition Cable for Use with Data Acquisition System D-Sub Cable

Subtotal (1 unit)*

€176.00

(exc. VAT)

€216.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€176.00

*price indicative

RS Stock No.:
195-3203
Distrelec Article No.:
302-25-110
Mfr. Part No.:
Y1135A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Data Acquisition Cable

Accessory Type

D-Sub Cable

For Use With

Data Acquisition System

Standards/Approvals

No

COO (Country of Origin):
MY

Keysight Technologies Data Acquisition Cable, D-Sub Connector Type, 1.5m Length - Y1135A


Want to get the most out of your digital sensing equipment or measurement device? Wire up this data acquisition cable from Keysight Technologies. It's designed for use with the 34980A data acquisition system (195-3167) for ease of connection. The cable allows you to transfer signals gathered from physical conditions and convert them to digital form, so you can store and analyse them on a computer without a hitch. A robust outer shield is on guard to protect the cable from impact and moisture, so it's tough enough for demanding work environments.

Features & Benefits


• Wide operating temperature range between 0°C and +55°C for use in harsh environments

• Fastening screws on the connectors help prevent accidental disconnection

• Built-in strain relief helps to prevent wear caused by bending and twisting

Applications


• Communications networks

• Robotics

• Computer peripherals

• Electrical engineering

What types of values can I measure with the compatible DAS?


By connecting this cable to the compatible DAS, you can track multiple electrical characteristics, such as voltage, resistance and frequency. Thanks to its multi-channel design, you can set it to measure a single signal or multiple signals simultaneously.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy