Keysight Technologies Data Acquisition Multifunction Module for Use with 34980A Data Acquisition System D/A Converter

Subtotal (1 unit)*

€1,848.00

(exc. VAT)

€2,273.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,848.00

*price indicative

RS Stock No.:
195-3162
Distrelec Article No.:
301-85-699
Mfr. Part No.:
34951A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Accessory Type

D/A Converter with Waveform Memory

Product Type

Data Acquisition Multifunction Module

For Use With

34980A Data Acquisition System

Standards/Approvals

No

COO (Country of Origin):
MY

Keysight Technologies Data Acquisition Terminal Block, 4 Channels, Isolated - 34951A


It's a cinch to convert a signal from digital to analogue using this data acquisition terminal block from Keysight Technologies. The unit's four channels output voltage up to 16V DC and current up to 20mA, so you can conveniently establish setpoints for your control system. Thanks to its isolation, there's little chance of electric shocks giving you a jolt. This also means you can stack a number of digital-to-analogue converters together for a higher voltage output. The module is compatible with Keysight Technologies' 34980A data acquisition system (195-3167), making it a breeze to install.

Features & Benefits


• Strain relief helps to stop cables from bending and breaking

• Optional manual or onboard memory control for ease of use

• Reliable auto-calibration reduces the risk of human error

Applications


• Laboratories and testing facilities

• Industrial automation

• Power utilities

• Automotive manufacturing

Can I use this data acquisition terminal block as a waveform generator?


Yes, you can use this handy device's onboard memory to generate point-to-point waveforms. Its memory allows you to easily store up to 32 waveforms for added convenience.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy