Keysight Technologies Data Acquisition Module for Use with 34922, 34924 78-pin Dsub Female Solder Cup Connector Kit
- RS Stock No.:
- 195-3209
- Distrelec Article No.:
- 301-85-822
- Mfr. Part No.:
- Y1140A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€218.00
(exc. VAT)
€268.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.00 |
*price indicative
- RS Stock No.:
- 195-3209
- Distrelec Article No.:
- 301-85-822
- Mfr. Part No.:
- Y1140A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Solder Cup Connector Kit | |
| Product Type | Data Acquisition Module | |
| For Use With | 34922, 34924 78-pin Dsub Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Solder Cup Connector Kit | ||
Product Type Data Acquisition Module | ||
For Use With 34922, 34924 78-pin Dsub Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Used for 34922, 34924 – 78-pin Dsub female – 60 V. Connector Kit is used to build custom cables.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Module for Use with 34950A 78-pin Dsub Male Solder Cup Connector Kit
- Keysight Technologies Data Acquisition Connector for Use with 34952 50-pin Dsub Male, 34951 Solder Cup Connector Kit
- Keysight Technologies Data Acquisition Module for Use with 34980A Data Acquisition System SPDT Terminated Microwave
- Keysight Technologies Data Acquisition Module for Use with DAQ970 Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Module for Use with DAQ970 Data Acquisition System RF Mux Module
- Keysight Technologies Data Acquisition Module for Use with 34925A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34932A Matrix Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34921A and L4421A Multiplexer Terminal Block
