Keysight Technologies Data Acquisition Module for Use with DAQ970 Data Acquisition System Multiplexer Module
- RS Stock No.:
- 177-1109
- Distrelec Article No.:
- 301-22-509
- Mfr. Part No.:
- DAQM902A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€785.00
(exc. VAT)
€965.55
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €785.00 |
*price indicative
- RS Stock No.:
- 177-1109
- Distrelec Article No.:
- 301-22-509
- Mfr. Part No.:
- DAQM902A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Multiplexer Module | |
| Product Type | Data Acquisition Module | |
| For Use With | DAQ970 Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Multiplexer Module | ||
Product Type Data Acquisition Module | ||
For Use With DAQ970 Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition Module, Multiplexer, 16 Channels - DAQM902A
There's no risk of getting your signals crossed when using this data acquisition module from Keysight Technologies. Its built-in signal conditioning means it accurately measures frequency, current, voltage and temperatures, making your testing tasks a cinch. The compatible DAQ970A DAS (177-1176) has an integrated USB port that helps to keep you mobile, as it allows you to use a flash drive to collect data without the need to connect to your PC. It has 16 channels for controlling multiple inputs, making it a handy benchtop tool.
Features and Benefits
• Compatible device has a graphical web interface, which allows for convenient point-and-click monitoring and control
• High-speed performance with a scan rate of up to 250 channels per second
• Easy to operate with user documentation that includes examples and hints to increase productivity
• Accommodates two and four-wire scanning for versatility
Applications
• Industrial automation systems
• Benchtop testing
• Process troubleshooting
• Component inspection
Can I add output channels to the compatible DAS?
Yes, the modular design of the DAQ970A makes it simple to add actuator, digital I/O or analague output channels.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Connector for Use with DAQ970 Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Express Serial Card for Use with DAQ970 Data Acquisition System Multiplexer
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Module for Use with DAQ970 Data Acquisition System RF Mux Module
- Keysight Technologies Data Acquisition Multiplexer for Use with DAQ970 Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Multiplexer for Use with DAQ970 Data Acquisition System Matrix Module
- Keysight Technologies Data Acquisition Express Serial Card for Use with 34980A Data Acquisition System Multiplexer
- Keysight Technologies Data Acquisition Express Serial Card for Use with DAQ970A Data Acquisition System Multiplexer
