Keysight Technologies Data Acquisition Module for Use with DAQ970 Data Acquisition System RF Mux Module
- RS Stock No.:
- 177-1112
- Mfr. Part No.:
- DAQM905A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,043.00
(exc. VAT)
€1,282.89
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,043.00 |
*price indicative
- RS Stock No.:
- 177-1112
- Mfr. Part No.:
- DAQM905A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Module | |
| Accessory Type | RF Mux Module | |
| For Use With | DAQ970 Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Module | ||
Accessory Type RF Mux Module | ||
For Use With DAQ970 Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition Module, 60 Channels Per Second Open/Close Speed, 2GHz Bandwidth - DAQM905A
Streamline communication in your automated industrial system with this data acquisition module from Keysight Technologies. This multiplexer network device allows you to route multiple input signals through a single output, so it helps you bypass complex network snags. The module is compatible with the DAQ970A data acquisition system (177-1176), which is designed to assist manufacturing engineers with building test systems or troubleshooting processes. It features on-module screw terminals that make it a cinch to hook up to your mainframe.
Features & Benefits
• Open/close rate of 60 channels per second for rapid results
• Broad operating temperature range between 0ºC and +55ºC for use in harsh environments
• Power rating of 20W for use in high-power applications
Applications
• Benchtop testing
• Component inspection
• Industrial automation systems
• Environmental chamber monitoring
Can I add additional products to this unit?
Yes, the plug-and-play design of the products in Keysight Technologies' range of data acquisition components lets you easily add or change channels as your system grows, so you benefit from the functionality you need at the right time.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Module for Use with DAQ970 Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Multiplexer for Use with DAQ970 Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Connector for Use with DAQ970 Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Multiplexer for Use with DAQ970 Data Acquisition System Matrix Module
- Keysight Technologies Data Acquisition Express Serial Card for Use with DAQ970 Data Acquisition System Multiplexer
- Keysight Technologies Data Acquisition Terminal Block for Use with DAQ970 Data Acquisition System Actuator/GP Switch
- Keysight Technologies Data Acquisition Module for Use with 34980A Data Acquisition System SPDT Terminated Microwave
- Keysight Technologies Data Acquisition Module for Use with 34925A Multiplexer Terminal Block
