Keysight Technologies Data Acquisition for Use with 87104x/106x, 87406B Distribution Board
- RS Stock No.:
- 195-3213
- Distrelec Article No.:
- 301-85-826
- Mfr. Part No.:
- Y1151A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€98.40
(exc. VAT)
€121.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.40 |
*price indicative
- RS Stock No.:
- 195-3213
- Distrelec Article No.:
- 301-85-826
- Mfr. Part No.:
- Y1151A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Distribution Board | |
| Product Type | Data Acquisition | |
| For Use With | 87104x/106x, 87406B | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Distribution Board | ||
Product Type Data Acquisition | ||
For Use With 87104x/106x, 87406B | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 34945EXT distribution board for two 87104x/106x L7x0xx multiport or 87406B matrix switches.
The distribution boards plug onto the 34945EXT, routes the power and control signals from the driver module to the switches using standard cables
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Multiplexer for Use with N181x Distribution Board
- Keysight Technologies Data Acquisition Module for Use with 87222 L7222C Distribution Board
- Keysight Technologies Data Acquisition Module for Use with 87606B, 87204x/206x Distribution Board
- Keysight Technologies Data Acquisition Express Serial Card for Use with 34945EXT Distribution Board
- Keysight Technologies Data Acquisition Module for Use with 84904/5/6/7/8, 8494/5/6 Distribution Board
- Keysight Technologies Data Acquisition External Board for Use with 34945A Series External Board
- Keysight Technologies Data Acquisition Software for Use with Data Acquisition Application Data Acquisition System
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module
