Keysight Technologies Data Acquisition Module for Use with 87606B, 87204x/206x Distribution Board
- RS Stock No.:
- 195-3215
- Distrelec Article No.:
- 301-85-827
- Mfr. Part No.:
- Y1152A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€137.00
(exc. VAT)
€168.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €137.00 |
*price indicative
- RS Stock No.:
- 195-3215
- Distrelec Article No.:
- 301-85-827
- Mfr. Part No.:
- Y1152A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Distribution Board | |
| Product Type | Data Acquisition Module | |
| For Use With | 87606B, 87204x/206x | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Distribution Board | ||
Product Type Data Acquisition Module | ||
For Use With 87606B, 87204x/206x | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 34945EXT distribution board for one 87204x/206x or 87606B switch and two N181x switches.
The distribution boards plug onto the 34945EXT, routes the power and control signals from the driver module to the switches using standard cables
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Module for Use with 87222 L7222C Distribution Board
- Keysight Technologies Data Acquisition Module for Use with 84904/5/6/7/8, 8494/5/6 Distribution Board
- Keysight Technologies Data Acquisition Module for Use with 34980A Data Acquisition System SPDT Terminated Microwave
- Keysight Technologies Data Acquisition Module for Use with DAQ970 Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Module for Use with DAQ970 Data Acquisition System RF Mux Module
- Keysight Technologies Data Acquisition Module for Use with 34921A and L4421A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34925A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34931A Matrix Terminal Block
