RS PRO Data Acquisition System 20-Channel, USB, 6.5 Digits
- RS Stock No.:
- 235-763
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2,772.73
(exc. VAT)
€3,410.46
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,772.73 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 235-766
Each
€2,931.07
(exc. VAT)
€3,605.22
(inc. VAT)
- RS Stock No.:
- 235-763
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Data Acquisition System | |
| Bandwidth | 10MHz | |
| Number of Channels | 20 | |
| Resolution | 6.5 Digits | |
| Connectivity | USB | |
| Power Source | AC 100 V/120 V/220 V/240 V ±10% | |
| Height | 107mm | |
| Standards/Approvals | EN 6100048, EN 6100046, WEE, EMC, EN 6100032 / EN 61000312, EN 6100033 / EN 61000311, EN 6100044, EN 6100045, EN 6100043, EN 61000411 / EN 61000434, RoHS, EN 55011 / EN 55032, LVD, EN 6100042 | |
| Length | 380mm | |
| Weight | 4.5kg | |
| Width | 266.9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Data Acquisition System | ||
Bandwidth 10MHz | ||
Number of Channels 20 | ||
Resolution 6.5 Digits | ||
Connectivity USB | ||
Power Source AC 100 V/120 V/220 V/240 V ±10% | ||
Height 107mm | ||
Standards/Approvals EN 6100048, EN 6100046, WEE, EMC, EN 6100032 / EN 61000312, EN 6100033 / EN 61000311, EN 6100044, EN 6100045, EN 6100043, EN 61000411 / EN 61000434, RoHS, EN 55011 / EN 55032, LVD, EN 6100042 | ||
Length 380mm | ||
Weight 4.5kg | ||
Width 266.9mm | ||
- COO (Country of Origin):
- TW
RS PRO Data Acquisition System, 4.3 Inch Display
The RS PRO Data Acquisition System is designed to efficiently capture and process data across multiple channels. With a 4.3 inch colour WQVGA display, it provides clear visualisation and easy operation. Ideal for environments requiring precise data collection, it supports various interfaces including USB, LAN, and optional GPIB, ensuring versatile connectivity.
Features and Benefits
4.3 inch colour WQVGA display with LED backlight for enhanced visibility
Multiple interfaces including USB host/device, LAN, and Digital I/O for flexible connectivity
Optional GPIB interface for extended compatibility
Operates on AC power with multiple voltage options for global use
Basic 0.0035% DCV accuracy for precise measurements
Up to 450 channels scan rate for comprehensive data collection
Up to 100 kilo points internal memory for extensive data storage
Measures and converts 14 different input types for versatile applications
Applications
Ideal for laboratory environments, industrial automation, and research facilities where precise data acquisition is critical.
Additional Information
Supports power line frequencies of 50 Hz or 60 Hz ±10%
Maximum power consumption of 50 VA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Data Acquisition System 20-Channel 6.5 Digits
- RS PRO Data Acquisition System 20-Channel 6.5 Digits, UKAS
- RS PRO Data Acquisition System 20-Channel 6.5 Digits, RSCAL
- Teledyne LeCroy T3DAQ1-16 Data Acquisition Switch Unit 16-Channel 6.5 Digits
- Keysight Technologies DAQ973MB Data Acquisition Bundle 6-Channel USB 80 sps, 6.5 Digits
- Keysight Technologies DAQ973SB Data Acquisition 6-Channel LAN 80 sps, 6.5 Digits
- BK Precision Data Acquisition 20-Channel Multiplexer for Use with DAQ3120 Data Acquisition System 20-Channel Multiplexer
- BK Precision DAQ3120 Data Acquisition System 120-Channel USB, 6.5 digit

