BK Precision DAQ3120 Data Acquisition System 120-Channel, LAN, USB, 6.5 digit
- RS Stock No.:
- 857-736
- Mfr. Part No.:
- DAQ3120
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
€1,850.00
(exc. VAT)
€2,275.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,850.00 |
*price indicative
- RS Stock No.:
- 857-736
- Mfr. Part No.:
- DAQ3120
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Data Acquisition System | |
| Bandwidth | 300kHz | |
| Number of Channels | 120 | |
| Resolution | 6.5 digit | |
| Connectivity | LAN, USB | |
| Power Source | 100 V ac to 240 V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 357.8mm | |
| Standards/Approvals | ISO9001:2015 | |
| Weight | 4.5kg | |
| Width | 266.9mm | |
| Height | 107mm | |
| Model Number | DAQ3120 | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Data Acquisition System | ||
Bandwidth 300kHz | ||
Number of Channels 120 | ||
Resolution 6.5 digit | ||
Connectivity LAN, USB | ||
Power Source 100 V ac to 240 V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 357.8mm | ||
Standards/Approvals ISO9001:2015 | ||
Weight 4.5kg | ||
Width 266.9mm | ||
Height 107mm | ||
Model Number DAQ3120 | ||
- COO (Country of Origin):
- TW
The BK Precision sleek data acquisition system seamlessly integrates a high-precision digital multimeter and a versatile data logger designed for acquiring, analysing, and logging diverse physical measurements in a Compact form.
Offers Basic DCV accuracy of 0.0035% for high-precision measurements
Equipped with a built-in 6-½ digit multimeter and large 4.3 TFT colour display
Supports up to 450 channels per second scan rate for efficient data acquisition
Provides 14 different input types including temperature and strain measurements
Related links
- BK Precision DAQ3120-GPIB Data Acquisition System 120-Channel LAN 6-1/2 digit
- BK Precision DAQ3120 Series Series Rack Mount Kit for Use with DAQ3120 Series Data Acquisition Systems, 1 Per Pack
- BK Precision Multiplexer for Use with DAQ3120 Data Acquisition System Multiplexer
- Keysight Technologies DAQ970SB Data Acquisition Bundle USB 6.5 digit
- Keysight Technologies DAQ970MB Data Acquisition Bundle USB 6.5 digit
- BK Precision Data Acquisition Multifunction Module for Use with DAQ3120 Data Acquisition System Multifunction Module
- BK Precision Data Acquisition 20-Channel Multiplexer for Use with DAQ3120 Data Acquisition System 20-Channel Multiplexer
- BK Precision Data Acquisition 2 Wire Matrix Module for Use with DAQ3120 Data Acquisition System Matrix Module
