Keysight Technologies DAQ973MB Data Acquisition Bundle 6-Channel, GPIB, USB, LAN, 80 sps, 6.5 Digits
- RS Stock No.:
- 283-7802
- Distrelec Article No.:
- 304-07-740
- Mfr. Part No.:
- DAQ973MB
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€4,717.71
(exc. VAT)
€5,802.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4,717.71 |
*price indicative
- RS Stock No.:
- 283-7802
- Distrelec Article No.:
- 304-07-740
- Mfr. Part No.:
- DAQ973MB
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Bundle | |
| Sampling Rate | 80sps | |
| Resolution | 6.5 Digits | |
| Number of Channels | 6 | |
| Connectivity | GPIB, USB, LAN | |
| Standards/Approvals | No | |
| Model Number | DAQ973MB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Bundle | ||
Sampling Rate 80sps | ||
Resolution 6.5 Digits | ||
Number of Channels 6 | ||
Connectivity GPIB, USB, LAN | ||
Standards/Approvals No | ||
Model Number DAQ973MB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Better Multiplexer Bundle offer includes a DAQ973A three-slot data acquisition mainframe and three 20-channel DAQM901A multiplexer modules. this bundle provides 2- and 4-wire scanning, 300 V switching, 60 channels of multiplexer switches.
3 slot mainframe with USB, LAN, and GPIB
built in thermocouple reference junction
built in signal conditioning to measure thermocouples, RTDs and thermistors
Note
Manufacturers Warranty
Related links
- Keysight Technologies DAQ973SB Data Acquisition 6-Channel LAN 80 sps, 6.5 Digits
- Keysight Technologies DAQ970SB Data Acquisition Bundle USB 6.5 digit
- Keysight Technologies DAQ970MB Data Acquisition Bundle USB 6.5 digit
- BK Precision DAQ3120-GPIB Data Acquisition System 120-Channel LAN 6-1/2 digit
- RS PRO Data Acquisition System 20-Channel 6.5 Digits, RSCAL
- RS PRO Data Acquisition System 20-Channel 6.5 Digits, UKAS
- Teledyne LeCroy T3DAQ1-16 Data Acquisition Switch Unit 16-Channel 6.5 Digits
- RS PRO Data Acquisition System 20-Channel 6.5 Digits
