Digilent Data Acquisition 16-Channel, USB, 1 ksps, 16
- RS Stock No.:
- 698-063
- Mfr. Part No.:
- 6069-410-185
- Manufacturer:
- Digilent
Image representative of range
Subtotal (1 unit)*
€1,197.34
(exc. VAT)
€1,472.73
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,197.34 |
*price indicative
- RS Stock No.:
- 698-063
- Mfr. Part No.:
- 6069-410-185
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Data Acquisition | |
| Sampling Rate | 1ksps | |
| Number of Channels | 16 | |
| Resolution | 16 | |
| Connectivity | USB | |
| Power Source | USB | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Data Acquisition | ||
Sampling Rate 1ksps | ||
Number of Channels 16 | ||
Resolution 16 | ||
Connectivity USB | ||
Power Source USB | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- HU
The Digilent Data Acquisition (DAQ) Module, specifically a Measurement Computing device, which provides high-speed analogue and digital I/O capabilities for test and measurement applications.
4 analogue outputs
4 counter inputs
USB interface
24 digital I/O lines
Related links
- Digilent Data Acquisition 64-Channel 1 ksps, 16
- Digilent MCC USB-1608GX-2AO Data Acquisition 16-Channel 500 ksps, 16 bit
- Digilent USB-2637 Data Acquisition 4-Channel 1 ksps, 16 bit
- Digilent 6069-410-167 USB Data Acquisition 8-Channel 400 ksps, 16 bit
- Digilent 6069-410-100 USB Data Acquisition 8-Channel 100 ksps, 16 bit
- Digilent USB-2627 Data Acquisition 4-Channel 1 ksps, 16 bit
- Digilent USB-2416-4AO Multifunctional Product 32-Channel 1 ksps, 24
- Digilent MCC USB-231 Data Acquisition 4-Channel 100 ksps, 16 bit
