Keysight Technologies 34980A Data Acquisition, Ethernet, USB, 22 bit
- RS Stock No.:
- 195-3167
- Distrelec Article No.:
- 301-66-318
- Mfr. Part No.:
- 34980A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€4,312.00
(exc. VAT)
€5,303.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4,312.00 |
*price indicative
- RS Stock No.:
- 195-3167
- Distrelec Article No.:
- 301-66-318
- Mfr. Part No.:
- 34980A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition | |
| Resolution | 22 bit | |
| Connectivity | Ethernet, USB | |
| Power Source | Mains | |
| Onboard Memory | 500kB | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 20year | |
| Maximum Operating Temperature | 50°C | |
| Width | 341mm | |
| Standards/Approvals | No | |
| Weight | 8.8kg | |
| Height | 133mm | |
| Length | 426mm | |
| Model Number | 34980A | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition | ||
Resolution 22 bit | ||
Connectivity Ethernet, USB | ||
Power Source Mains | ||
Onboard Memory 500kB | ||
Minimum Operating Temperature 0°C | ||
Battery Life 20year | ||
Maximum Operating Temperature 50°C | ||
Width 341mm | ||
Standards/Approvals No | ||
Weight 8.8kg | ||
Height 133mm | ||
Length 426mm | ||
Model Number 34980A | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition System, 21 Plug-In Modules, 8 Ports - 34980A
When you need a multifunctional switching and measurement instrument, place your Trust in this data acquisition system (DAS) from Keysight Technologies. A DAS converts analogue signals from connected components into digital information, so you GET accurate measurements of physical characteristics to make monitoring and analysis easy as can be. Its 21 modules and eight plug-in ports make it a piece of cake to set up your own customised test network by connecting it with devices such as attenuators, solenoid valves or micro relays. This means it lets you measure parameters like temperature, voltage, resistance and frequency, making it a highly versatile piece of kit.
Features and Benefits of the 34980A Data Acquisition System.
• Included BenchVue software for easy connection and configuration
• Practical push button Interface is simple to use
• Large memory storage of up to 500,000 readings with timestamps for easy analysis
• Built-in compatibility with GPIB, USB 2.0 and Ethernet protocols for versatility
• Integrated web browser Interface allows remote access and control
Applications
• Research and development labs
• Quality testing
• Diagnostics and repair
• PC-based control and automation
Can I use this DAS in harsh temperatures?
- 0°C to 55°C (full accuracy).
- 80% RH at 40° (full accuracy).
- IEC 60664-1 (pollution degree 1).
- Storage temperature -40°C to 70°C.
This product has a wide operating temperature range between 0°C and +55°C, so you can Trust it's suitable for use in harsh environments.
Safety Standards Met.
CSA, UL/IEC/EN 61010-1.
EMC Regulation.
IEC/EN 61326-1, CISPR 11.
What are Data Acquisition Systems (DAS) Used For?
DAS are use within industries for research and development, process control, quality control, testing and management of systems. Data Acquisitions systems can assist in improving productivity providing you the means to test various technical products Plus by using the applicable DAS software you can input any form of data.
Note
Manufacturers Warranty
Related links
- Keysight Technologies 34980A Series Rack Mount Kit for Use with 34980A Data Acquisition System
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Multiplexer Module
- Keysight Technologies DAQ970A Data Acquisition System 120-Channel 22 bit, RSCAL
- Keysight Technologies DAQ970A Data Acquisition System 120-Channel 22 bit, UKAS
- Keysight Technologies DAQ970A Data Acquisition System 120-Channel 22 bit
- Red Lion Data Acquisition USB
- Sefram DAS1700/200 Data Acquisition System 24-Channel USB 16 bit
- Sefram 8460/110 Data Acquisition System 18-Channel USB 14 bit
