Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Multiplexer Module

Subtotal (1 unit)*

€2,584.00

(exc. VAT)

€3,178.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,584.00

*price indicative

RS Stock No.:
195-3153
Distrelec Article No.:
301-64-423
Mfr. Part No.:
34941A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Data Acquisition Multiplexer

Accessory Type

Multiplexer Module

For Use With

34980A Data Acquisition System

Standards/Approvals

No

COO (Country of Origin):
MY

Keysight Technologies Data Acquisition Multiplexer Module, 0.6dB Insertion Loss, SMA Connector Type - 34941A


Need to streamline communications in your automated test equipment? Turn to this data acquisition multiplexer module from Keysight Technologies. It's an RF multiplexer that combines or splits signals for efficient transmission. This unit works with the 34980A data acquisition system(195-3167) to give you enhanced control over your testing process. A low insertion loss of 0.6dB helps to keep electrical noise to a minimum for improved performance. High channel isolation of more than 58dB keeps your signals crisp and clear, so you can rest assured you get accurate readings.

Features & Benefits


• SMA connectors for a secure electrical connection

• Low VSWR of under 1.25 to protect your system against electrical damage

Applications


• Equipment testing

• Product design

• Medical technology

What's a multiplexer?


A multiplexer takes signals from multiple inputs and transfers them through a single output to a microprocessor. This enables the microprocessor to process the data and control your system through its output devices. It also makes efficient use of bandwidth to transfer more data than would otherwise be possible, helping to boost efficiency.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy