Keysight Technologies 34980A Series Rack Mount Kit for Use with 34980A Data Acquisition System
- RS Stock No.:
- 195-3199
- Distrelec Article No.:
- 301-85-817
- Mfr. Part No.:
- Y1130A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€186.00
(exc. VAT)
€228.78
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.00 |
*price indicative
- RS Stock No.:
- 195-3199
- Distrelec Article No.:
- 301-85-817
- Mfr. Part No.:
- Y1130A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Rack Mount Kit | |
| Accessory Type | Rack Mount Kit | |
| For Use With | 34980A Data Acquisition System | |
| Standards/Approvals | No | |
| Series | 34980A | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Rack Mount Kit | ||
Accessory Type Rack Mount Kit | ||
For Use With 34980A Data Acquisition System | ||
Standards/Approvals No | ||
Series 34980A | ||
- COO (Country of Origin):
- MY
Keysight Technologies Rack Mount Kit, Metal Material, Fastenings Included - Y1130A
Seeking a secure installation solution to keep your data acquisition system (DAS) safe and sound? Look no further than this rack mount kit from Keysight Technologies. It's got all the bits and pieces you'll need to house your 34980A module (195-3167) to keep it safe from environmental hazards and ensure it gets good ventilation. The kit contains a pair of flanged brackets that attach to your DAS and anchor it inside a rack. You'll also find two support trays that sit underneath your equipment to help share the load. In addition to providing physical protection, rack mounting is a practical pick for permanently installing high-channel-count DAS devices, letting you monitor nearby test and measurement applications for the long haul.
Features & Benefits
• Rugged metal construction offers strength while resisting corrosion and impact
• Includes tapped screws and caged washers for secure assembly
• Pre-drilled slotted and round holes for a precise fit and easy installation
• Finished edges for safe handling
Applications
• Attenuators
• Microwave switches
• Solenoid valves
• Power relays
What size rack does this kit suit?
This kit works with a standard 19-inch rack, so you'll find it integrates easily with existing equipment.
Note
Manufacturers Warranty
Related links
- BK Precision DAQ3120 Series Series Rack Mount Kit for Use with DAQ3120 Series Data Acquisition Systems, 1 Per Pack
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Multiplexer Module
- Keysight Technologies N5700 Series Rack Mount Kit for Use with N5700 Series, 1 Per Pack Piece(s) 44 mm 432.8 mm 422.8mm
- Keysight Technologies 34980A Data Acquisition USB, 22 bit
- Keysight Technologies E36200 Series Rack Mount Flange and Handle Kit for Use with E36200 Series Power Supplies, 1 Per
- Keysight Technologies AC6800B Series Rack Mount Flange Kit for Use with AC6802B AC6801B 128 mm
- Keysight Technologies E36200 Series Rack Mount Flange Kit for Use with E36200 Series Power Supplies, 1 Per Pack Piece(s)
- Keysight Technologies 1CM Series Rack Mount Flange Kit for Use with E36200 Series Power Supplies, 1 Per Pack Piece(s)
