Keysight Technologies U2651A USB Data Acquisition 8-Channel, USB 2.0, 32 bit
- RS Stock No.:
- 686-2069
- Mfr. Part No.:
- U2651A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€934.61
(exc. VAT)
€1,149.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €934.61 |
*price indicative
- RS Stock No.:
- 686-2069
- Mfr. Part No.:
- U2651A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | USB Data Acquisition | |
| Number of Channels | 8 | |
| Resolution | 32 bit | |
| Connectivity | USB 2.0 | |
| Power Source | Mains | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Height | 44mm | |
| Weight | 565g | |
| Length | 182.4mm | |
| Width | 120mm | |
| Model Number | U2651A | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type USB Data Acquisition | ||
Number of Channels 8 | ||
Resolution 32 bit | ||
Connectivity USB 2.0 | ||
Power Source Mains | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Height 44mm | ||
Weight 565g | ||
Length 182.4mm | ||
Width 120mm | ||
Model Number U2651A | ||
RoHS Status: Not Applicable
Keysight Technologies USB Data Acquisition System, USB 2.0 Connectivity, 8 Input Channels - U2600A Series - U2651A
Stay in touch with your sensors using this USB data acquisition system from Keysight Technologies. It's a handy tool for automated industrial tasks as you can collect data from multiple devices using just one module. Harmful currents caused by transient voltage spikes are safely locked out, thanks to its isolation of up to 1250Vrms. This lets you conveniently connect the unit directly to components without the need for additional overcurrent protection. To minimise the chance of crossed wires, this product is electromagnetically compatible, so it won't interfere with the function of nearby components.
Features & Benefits
• Wide operating temperature range between 0°C and +55°C for use in demanding environments
• Optional virtual port grouping function lets you combine any eight I/O bits into one virtual port for simultaneous operation
• Interrupt function that triggers automatically when there's a digital change of state to reduce the need for manual intervention
Applications
• Asset condition monitoring
• Research and analysis
• Quality testing
What's the input voltage range of this unit?
This component has an input voltage range between 10 and 24V DC for use in low-power applications.
Supplied with
AC/DC power adaptor, power cord, USB extension cable, L-mount kit (for use with moular products chassis 686-2075), Quick Start Guide, Measurement Manager, USB Modular Products Reference CD-ROM, Automation-Ready CD-ROM, Certificate of Calibration
Related links
- Keysight Technologies U2751A USB Data Acquisition USB 2.0 16 bits
- Keysight Technologies U2355A USB Data Acquisition 64-Channel 250 ksps, 16 bit
- Keysight Technologies U2356A USB Data Acquisition USB 2.0 16 bit
- Keysight Technologies U2351A USB Data Acquisition USB 2.0 16 bit
- Keysight Technologies U2352A USB Data Acquisition USB 2.0 16 bit
- Keysight Technologies DAQ973A Data Acquisition 3-Channel 800 ksps UKAS
- Keysight Technologies DAQ973A Data Acquisition 3-Channel 800 ksps, 22 bit
- Digilent USB-QUAD08 Data Acquisition 8-Channel 32 bit
