Efento 5905309600096 Temperature Alert Data Logger, Bluetooth
- RS Stock No.:
- 433-921
- Mfr. Part No.:
- 5905309600096
- Manufacturer:
- Efento
Get a bulk buy discount
Add 5 more to save €31.05
View bulk pricing optionsSubtotal (1 unit)*
€103.37
(exc. VAT)
€127.15
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €103.37 | - |
| 5 + | €97.16 | €31.05 |
*price indicative
- RS Stock No.:
- 433-921
- Mfr. Part No.:
- 5905309600096
- Manufacturer:
- Efento
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Efento | |
| Product Type | Data Logger | |
| Model Number | 5905309600096 | |
| Accuracy | ±0.5 °C | |
| Number of Channels | 1 | |
| Measurement Parameters | Temperature | |
| Interface Type | Bluetooth | |
| Data Logger Type | Temperature Alert | |
| Power Source | Battery | |
| IP Rating | IP42, IP30 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Length | 20mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, ISO/IEC 17025 | |
| Height | 85mm | |
| Resolution | 0.1 °C | |
| Number of Readings per Channel | 40000 | |
| Battery Type | 3.6 V Lithium | |
| Battery Life | 5year | |
| Alarm | Yes | |
| Maximum Measurement | 70 °C | |
| Select all | ||
|---|---|---|
Brand Efento | ||
Product Type Data Logger | ||
Model Number 5905309600096 | ||
Accuracy ±0.5 °C | ||
Number of Channels 1 | ||
Measurement Parameters Temperature | ||
Interface Type Bluetooth | ||
Data Logger Type Temperature Alert | ||
Power Source Battery | ||
IP Rating IP42, IP30 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Length 20mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, ISO/IEC 17025 | ||
Height 85mm | ||
Resolution 0.1 °C | ||
Number of Readings per Channel 40000 | ||
Battery Type 3.6 V Lithium | ||
Battery Life 5year | ||
Alarm Yes | ||
Maximum Measurement 70 °C | ||
- COO (Country of Origin):
- PL
The Efento Wireless temperature recorders are used for stationary measurements such as warehouses, hospitals, museums or for measuring temperature during transport. The sensors cooperate with applications and enable, among others, temperature recording, notifications about exceeding safe temperature thresholds and generating automatic reports. The devices are powered by a battery, which ensures their maintenance free operation for a period of at least two years. The recorders communicate with smartphones or Efento Gateway using Bluetooth Low Energy technology.
Large range Up to 100 m in open space
Low power consumption
Large memory capacity
High precision measurements
Related links
- Lascar WIRELESS ALERT-TP Temperature Alert Data Logger, WiFi
- Lascar WIRELESS ALERT-TP Temperature Alert Data Logger RSCAL
- Efento 5906660327097 Temperature Data Logger, Bluetooth
- Efento 5906660327370 Temperature Data Logger, Bluetooth
- Efento 5906660327608 Temperature Data Logger, Bluetooth
- Efento 5906660327035 Temperature Data Logger, Bluetooth
- Efento 5906660327424 Water Leak Data Logger, Bluetooth
- Efento 5906660327509 Data Logger, Bluetooth
