Efento 5906660327509 Data Logger, Bluetooth
- RS Stock No.:
- 236-9036
- Mfr. Part No.:
- 5906660327509
- Manufacturer:
- Efento
Subtotal (1 unit)*
€161.03
(exc. VAT)
€198.07
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.03 |
*price indicative
- RS Stock No.:
- 236-9036
- Mfr. Part No.:
- 5906660327509
- Manufacturer:
- Efento
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Efento | |
| Product Type | Data Logger | |
| Model Number | 5906660327509 | |
| Measurement Parameters | Open, Close Contact | |
| Number of Channels | 1 | |
| Interface Type | Bluetooth | |
| Power Source | Battery | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Height | 27mm | |
| Standards/Approvals | No | |
| Length | 71mm | |
| Width | 71mm | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Efento | ||
Product Type Data Logger | ||
Model Number 5906660327509 | ||
Measurement Parameters Open, Close Contact | ||
Number of Channels 1 | ||
Interface Type Bluetooth | ||
Power Source Battery | ||
IP Rating IP30 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Height 27mm | ||
Standards/Approvals No | ||
Length 71mm | ||
Width 71mm | ||
Battery Type AA | ||
- COO (Country of Origin):
- PL
The Efento wireless open or close sensor monitor, log in their memory and transmit over Bluetooth low energy events of door opening and closing. The sensor is equipped with a magnetic sensor which can be plastic or metal.
Long battery life
Wide range of sensors
Lower costs
Related links
- Efento 5906660327097 Temperature Data Logger, Bluetooth
- Efento 5906660327370 Temperature Data Logger, Bluetooth
- Efento 5906660327424 Water Leak Data Logger, Bluetooth
- Efento 5906660327608 Temperature Data Logger, Bluetooth
- Efento 5906660327035 Temperature Data Logger, Bluetooth
- Efento 5905309600096 Temperature Alert Data Logger, Bluetooth
- Efento 5906660327691 Data Logger, Bluetooth
- Testo 160 T Temperature Data Logger, Bluetooth
