Efento 5906660327035 Temperature Data Logger, Bluetooth
- RS Stock No.:
- 236-9025
- Mfr. Part No.:
- 5906660327035
- Manufacturer:
- Efento
Subtotal (1 unit)*
€156.80
(exc. VAT)
€192.86
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.80 |
*price indicative
- RS Stock No.:
- 236-9025
- Mfr. Part No.:
- 5906660327035
- Manufacturer:
- Efento
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Efento | |
| Product Type | Data Logger | |
| Model Number | 5906660327035 | |
| Number of Channels | 1 | |
| Measurement Parameters | Temperature | |
| Interface Type | Bluetooth | |
| Data Logger Type | Temperature | |
| Power Source | Battery | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Resolution | 0.1 °C | |
| Battery Type | AA | |
| Select all | ||
|---|---|---|
Brand Efento | ||
Product Type Data Logger | ||
Model Number 5906660327035 | ||
Number of Channels 1 | ||
Measurement Parameters Temperature | ||
Interface Type Bluetooth | ||
Data Logger Type Temperature | ||
Power Source Battery | ||
IP Rating IP30 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Resolution 0.1 °C | ||
Battery Type AA | ||
The Efento wireless temperature loggers measure and transmit temperature over Bluetooth low energy. It can use a free mobile application to configure the device and read the data from its memory.
Long battery life
Lower costs
Wide range of sensors
Related links
- Efento 5906660327370 Temperature Data Logger, Bluetooth
- Efento 5906660327097 Temperature Data Logger, Bluetooth
- Efento 5906660327608 Temperature Data Logger, Bluetooth
- Efento 5906660327028 Temperature Data Logger 1 Input Channel(s)
- Testo 160 T Temperature Data Logger, Bluetooth
- Testo 174 T BT Temperature Data Logger, Bluetooth
- Testo 174 H BT Temperature Data Logger 2 Channel
- Testo 174 H BT Temperature Data Logger 2 Channel, UKAS
