Lascar EL-USB-TPX+ Temperature Data Logger, USB, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
456-200
Mfr. Part No.:
EL-USB-TPX+
Manufacturer:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Data Logger

Model Number

EL-USB-TPX+

Number of Channels

1

Measurement Parameters

Temperature

Interface Type

USB

Data Logger Type

Temperature

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

80mm

Standards/Approvals

No

Width

68mm

Hazardous Area Certification

No

Height

23mm

Resolution

0.01 °C

Battery Life

6months

Calibrated

RSCAL

COO (Country of Origin):
CN
The Lascar Easylog Temperature Data Logger measures and records the temperature of the environment in which the probe is situated. The logging interval can be set between 1 minute and 24 hours, with immediate, delayed, triggered or push to start logging. Alarms are fully user configurable, with functionality including high and low alarms, a delay before alarm triggering, and an alarm hold option, which continues showing the alarm condition even if the reading returns to an acceptable level.

Temperature measurement range -40 to 125 degree C

High accuracy calibratable probe

Display shows daily audit marks with time in alarm and days since alarm

Stores over 1000000 readings

Use with a PC or Mac no software to install

Data can be uploaded to the EasyLog Cloud

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy