Lascar EL-SGD 70-ATP Temperature Data Logger, USB, 4 Channel, UKAS
- RS Stock No.:
- 885-906
- Mfr. Part No.:
- EL-SGD 70-ATP
- Manufacturer:
- Lascar
Subtotal (1 unit)*
€716.22
(exc. VAT)
€880.95
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €716.22 |
*price indicative
- RS Stock No.:
- 885-906
- Mfr. Part No.:
- EL-SGD 70-ATP
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Model Number | EL-SGD 70-ATP | |
| Accuracy | ±0.5°C, ±0.5 °C | |
| Measurement Parameters | Temperature | |
| Number of Channels | 4 | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | Mains, USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 33.5mm | |
| Width | 123mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Length | 186.6mm | |
| Display Type | Capacitive Touch Display | |
| Maximum Measurement | 125 °C | |
| Number of Readings per Channel | 100000 | |
| Battery Type | AA | |
| Alarm | Yes | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Model Number EL-SGD 70-ATP | ||
Accuracy ±0.5°C, ±0.5 °C | ||
Measurement Parameters Temperature | ||
Number of Channels 4 | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source Mains, USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Height 33.5mm | ||
Width 123mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Length 186.6mm | ||
Display Type Capacitive Touch Display | ||
Maximum Measurement 125 °C | ||
Number of Readings per Channel 100000 | ||
Battery Type AA | ||
Alarm Yes | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
EasyLog EL-SGD 70-ATP Four Channel Touch Screen Temperature Data Logger, PanelPilot ACE
The Lascar EasyLog EL-SGD 70-ATP is a four-channel temperature data logger with real-time readings, trend graphing and data analysis tools.;It is based on the Lascar PanelPilotACE platform and includes a 7 inch panel mounted colour display with capacitive touch screen. It incorporates a four-channel thermistor temperature board and compatible probes.;The user Interface comprises an Advanced logging application which shows real-time temperature readings for up to four channels, live trend graphs and access to a suite of real-time data analysis information.;The logger can store up to 100,000 readings per channel at sample rates from 15 seconds up to 12 hours. Data can be downloaded via USB using Lascars free utility device software, which is available from: www.lascarelectronics.com/software/panelpilotace;Advanced users can customise the Interface using Lascars free drag-and-drop PanelPilotACE Design Studio software.
Supplied with
7 inch PanelPilotACE display with mounting kit (SGD 70-A)
Four-channel thermistor add-on board (S70-TP)
4 x 1 metre thermistor probes with 3.5 mm plug (EL-PROBE2-1.0M-TP)
Mini USB cable (CABLE USB A-MF)
Four-channel thermistor add-on board (S70-TP)
4 x 1 metre thermistor probes with 3.5 mm plug (EL-PROBE2-1.0M-TP)
Mini USB cable (CABLE USB A-MF)
Related links
- Lascar EL-SGD 70-ATP Temperature Data Logger 4 Channel, RSCAL
- Lascar EL-SGD 70-ATP Temperature Data Logger 4 Channel
- Lascar EL-SGD 43-ATP Temperature Data Logger 4 Channel, UKAS
- Lascar EL-SGD 43-ATP Temperature Data Logger 4 Channel, RSCAL
- Lascar EL-SGD 43-ATP Temperature Data Logger 4 Channel
- Lascar EL-USB-TPX+ Temperature Data Logger UKAS
- Lascar EL-USB-TP-LCD+ Temperature Data Logger UKAS
- Lascar EL-SIE-1 Temperature Data Logger UKAS
