Lascar EL-SGD 43-ATP Temperature Data Logger, USB, 4 Channel, RSCAL
- RS Stock No.:
- 136-8783
- Mfr. Part No.:
- EL-SGD 43-ATP
- Manufacturer:
- Lascar
Subtotal (1 unit)*
€479.65
(exc. VAT)
€589.97
(inc. VAT)
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €479.65 |
*price indicative
- RS Stock No.:
- 136-8783
- Mfr. Part No.:
- EL-SGD 43-ATP
- Manufacturer:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Accuracy | ±0.5°C, ±0.5 °C | |
| Model Number | EL-SGD 43-ATP | |
| Number of Channels | 4 | |
| Measurement Parameters | Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature | |
| Power Source | USB, Mains | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Width | 79.8mm | |
| Hazardous Area Certification | No | |
| Length | 119.3mm | |
| Height | 31.3mm | |
| Display Type | Capacitive Touch Display | |
| Battery Type | AA | |
| Number of Readings per Channel | 100000 | |
| Calibrated | RSCAL | |
| Maximum Measurement | 125 °C | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Accuracy ±0.5°C, ±0.5 °C | ||
Model Number EL-SGD 43-ATP | ||
Number of Channels 4 | ||
Measurement Parameters Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature | ||
Power Source USB, Mains | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Width 79.8mm | ||
Hazardous Area Certification No | ||
Length 119.3mm | ||
Height 31.3mm | ||
Display Type Capacitive Touch Display | ||
Battery Type AA | ||
Number of Readings per Channel 100000 | ||
Calibrated RSCAL | ||
Maximum Measurement 125 °C | ||
Alarm Yes | ||
- COO (Country of Origin):
- CN
EasyLog EL-SGD 43-ATP Four Channel Touch Screen Temperature Data Logger, PanelPilot ACE
EL-SGD 43-ATP is a four channel temperature data logger based on the PanelPilotACE platform. The data logger includes a 4.3 panel-mounted display with capacitive touch screen, a four-channel thermistor temperature board and compatible temperature probes. The user interface contains an advanced logging application which shows real-time readings for up to 4 temperature channels, live trend graphs and access to suite of real-time data analysis information.
Features and Benefits
Can store up to 100000 readings per channel at sample rates from 5 s up to 12 hrs
Data can be downloaded via USB using Lascars free Device Utility Software at www.lascarelectronics.com/software/panelpilotace
For advanced users, the interface can be customised using Lascars free drag-and-drop PanelPilotACE Design Studio software
Supplied with
4.3 inch PanelPilotACE display with mounting kit (SGD 43-A)
Four-channel thermistor add-on board (S43-TP)
4 x 1 m Thermistor probe with 3.5 mm plug (EL-PROBE2-1.0M-TP)
Mini USB cable (CABLE USB A-MF)
Four-channel thermistor add-on board (S43-TP)
4 x 1 m Thermistor probe with 3.5 mm plug (EL-PROBE2-1.0M-TP)
Mini USB cable (CABLE USB A-MF)
Related links
- Lascar EL-SGD 43-ATP Temperature Data Logger 4 Channel, UKAS
- Lascar EL-SGD 43-ATP Temperature Data Logger 4 Channel
- Lascar EL-SGD 70-ATP Temperature Data Logger 4 Channel, RSCAL
- Lascar EL-SGD 70-ATP Temperature Data Logger 4 Channel, UKAS
- Lascar EL-SGD 70-ATP Temperature Data Logger 4 Channel
- Lascar EL-USB-TPX+ Temperature Data Logger RSCAL
- Lascar EL-USB-TP-LCD+ Temperature Data Logger RSCAL
- Lascar EL-21CFR-TC Temperature Data Logger RSCAL
