Lascar EL-SGD 70-ATP Temperature Data Logger, USB, 4 Channel, RSCAL

Subtotal (1 unit)*

€664.60

(exc. VAT)

€817.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€664.60

*price indicative

RS Stock No.:
885-905
Mfr. Part No.:
EL-SGD 70-ATP
Manufacturer:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Data Logger

Accuracy

±0.5°C, ±0.5 °C

Model Number

EL-SGD 70-ATP

Measurement Parameters

Temperature

Number of Channels

4

Interface Type

USB

Data Logger Type

Temperature

Power Source

Mains, USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Width

123mm

Height

33.5mm

Length

186.6mm

Standards/Approvals

No

Hazardous Area Certification

No

Display Type

Capacitive Touch Display

Calibrated

RSCAL

Battery Type

AA

Maximum Measurement

125 °C

Alarm

Yes

Number of Readings per Channel

100000

COO (Country of Origin):
CN

EasyLog EL-SGD 70-ATP Four Channel Touch Screen Temperature Data Logger, PanelPilot ACE


The Lascar EasyLog EL-SGD 70-ATP is a four-channel temperature data logger with real-time readings, trend graphing and data analysis tools.;It is based on the Lascar PanelPilotACE platform and includes a 7 inch panel mounted colour display with capacitive touch screen. It incorporates a four-channel thermistor temperature board and compatible probes.;The user Interface comprises an Advanced logging application which shows real-time temperature readings for up to four channels, live trend graphs and access to a suite of real-time data analysis information.;The logger can store up to 100,000 readings per channel at sample rates from 15 seconds up to 12 hours. Data can be downloaded via USB using Lascars free utility device software, which is available from: www.lascarelectronics.com/software/panelpilotace;Advanced users can customise the Interface using Lascars free drag-and-drop PanelPilotACE Design Studio software.

Supplied with

7 inch PanelPilotACE display with mounting kit (SGD 70-A)
Four-channel thermistor add-on board (S70-TP)
4 x 1 metre thermistor probes with 3.5 mm plug (EL-PROBE2-1.0M-TP)
Mini USB cable (CABLE USB A-MF)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy