Fluke 1734/B Three Phase Power Energy Monitor & Logger, USB Mini-Port, USB, Bluetooth, WiFi

Subtotal (1 unit)*

€3,961.00

(exc. VAT)

€4,872.03

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
  • Plus 1 left, shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,961.00

*price indicative

RS Stock No.:
134-7351
Mfr. Part No.:
FLUKE 1734/B
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Energy Monitor & Logger

Model Number

1734/B

Accuracy

± (0.2 % + 0.01 %)

Measurement Parameters

Current, Frequency, Voltage, THD Current, THD Voltage

Interface Type

USB Mini-Port, USB, Bluetooth, WiFi

Data Logger Type

Three Phase Power

Power Source

Battery

IP Rating

IP50

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

55mm

Length

167mm

Standards/Approvals

EN50160, IEC 61000-4-7, IEC 61000-4-30 Class S, IEC62586-1, IEEE 519, IEEE 1459

Height

198mm

Hazardous Area Certification

No

Resolution

16 bit

Display Type

LCD

Battery Type

Li-ion Rechargeable Battery

Minimum Measurement

100 V

Maximum Measurement

500 V

Battery Life

10h

RoHS Status: Exempt

COO (Country of Origin):
RO

FLUKE Energy Monitor and Logger, 6 Hours Maximum Charging Time, 10MΩ Input Impedance - FLUKE 1734/B


Keep your finger on the Pulse with this energy monitor and logger from FLUKE. It's an Ideal choice for measuring three-phase power in demanding applications, thanks to its 1000V maximum voltage measurement capacity. You can use it to inspect critical parameters including voltage, current, frequency, THD voltage and THD current. A rechargeable lithium-ion battery means you're not tied to mains electrics and is easy to swap out if you run out of juice.

• 10-hour battery life for prolonged use

• IP50 rating means it's protected from dust, to increase longevity

• Light 1.1kg weight makes it easy to handle and carry

Applications


• Facilities engineering and management

• Electrical diagnostics

• Industrial power supplies

Can I use this device in harsh industrial conditions?


Yes. This product works safely in a broad temperature range of -10°C to +50°C, so it's Ideal for use in challenging environments.

What's supplied with this logger?


This comprehensive kit includes a power supply, voltage test leads, four alligator clips, four magnetic voltage probes and Energy Analyse Plus software. For ease of use, there's a storage case, magnetic hanging strap and line cords. A user manual on a USB flash drive and a colour-coding set help you GET set up in a jiffy.

Fluke 1734 3 Phase Electrical Energy Logger


The Fluke 1734 3 phase Electrical Energy logger introduces a new simplicity to discovering sources of electrical energy waste. The Fluke 1734 enables users to capture the data they need to make energy savings in their facilities. The energy logger consists of measurement hardware and application software so that data can be collected and reports created with the minimum of effort. Downloading data is quick, simple and can be written directly to a USB stick without having to use a computer for downloading.

The Energy Analyse application software allows users to download, analyse and compile report in minutes.

Access and share data remotely with your team via the Fluke Connect® app. You can maintain safer working distances and make critical decisions in real time, reducing the need for protective equipment, site visits and check-ins.

Features and Benefits


• Measure all three phases: With included 3 flexible current probes.

• Comprehensive logging: More than 20 separate logging sessions can be stored on the instruments. In fact, all measured values are automatically logged so you never loose measurement trends. They can even be reviewed during logging sessions and before downloading for real-time analysis.

• Optimized user interface: Quick, guided, graphical setup ensures you’re capturing the right data every time, and the intelligent verification function indicates correct connections have been made, reducing user uncertainty.

• Bright, color touch screen: Perform convenient in-the-field analysis and data checks with full graphical display.

• Optimized user interface: Capture the right data every time with quick, guided, graphical setup and reduce uncertainty about your connections with the intelligent verification function.

• Complete “in-the-field” setup through the front panel or Fluke Connect: No need to return to the workshop for download and setup or to take a computer to the electrical panel.

• Fully integrated logging: Connect other Fluke Connect devices to the Fluke 1734 to simultaneously log up to two other measurement parameters, virtually any parameter available on a Fluke Connect wireless digital multimeter or module.*

• Energy Analyze Plus application software: Download and analyze every detail of energy consumption with our automated reporting.

Fluke 1734/B


Energy logger with Fluke Connect® (excludes current probes), power supply, voltage test leads, alligator clips (4x), soft case, Energy Analyse Plus software, magnetic hanging strap, magnetic voltage probes (4x), line cords, colour coding set and documentation on USB flash drive

Note

CRITICAL SAFETY ALERT - PLEASE READ! Fluke has determined that certain improper use of the test lead set, 3PHVL-1730 or 3PHVL-1735-5M 'Voltage Test Lead, 3-phase + N', included with the 173x Series, 174x Series Power Quality Loggers and 3540FC Power Monitor, may potentially expose users to hazardous conditions, posing the risk of Serious personal injury or death.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy