Lascar EL-21CFR-ULT Temperature Data Logger, USB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
240-9412
Mfr. Part No.:
EL-21CFR-ULT
Manufacturer:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Product Type

Data Logger

Accuracy

± 1 °C

Model Number

EL-21CFR-ULT

Measurement Parameters

Temperature

Number of Channels

1

Interface Type

USB

Data Logger Type

Temperature

Power Source

Battery

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Length

118mm

Hazardous Area Certification

No

Standards/Approvals

21CFR Part 11

Height

27mm

Width

27mm

Resolution

0.5 °C

Display Type

LED

Maximum Measurement

100 °C

Battery Type

Lithium

Number of Readings per Channel

32510

Battery Life

2year

Alarm

Yes

COO (Country of Origin):
CN

Lascar Ultra Low Temperature 21CFR Data Logger


The EL-21CFR-ULT is a 21CFR compatible, ultra-low temperature data logger, designed specifically for monitoring vaccines in cryogenic dry ice storage. The device is capable of measuring more than 32,000 temperature readings over a -100 to +100°C measurement range. It's simple to set up in the 21CFR software, set up your own high and low alarm thresholds, alarm hold and delayed start features can be set up as well. Know as soon as one of you alarms has been breached, with the devices flashing on board lights. To view all your recorded data simply plug your device into your PC's USB ports to download you r data, which can then be graphed, printed and exported to other applications.

Features and benefits


Measurement range -100 to +100°C

T-type probe on 1m cable

Stores over 32,000 readings

Logging rates between 1 second and 12 hours

Immediate and delayed logging start

User-programmable alarm thresholds

Status indication via red and green LEDs

Use as part of a 21CFR Part 11 compliant system

EasyLog 21CFR software available as a free download

Typical Applications


Vaccine Storage

Ultra Low Temperature Vaccine Storage

Pharmaceutical Cold Chain

Supplied with:


Battery

Thermocouple Probe

Mounting Bracket

What other Data Loggers are available in this Lascar range?


EL-USB-ULT-LCD

EL-USB-ULT

EL-WiFi-ULT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy