Testo 162 H2 Temperature & Humidity Data Logger, WiFi
- RS Stock No.:
- 619-116
- Mfr. Part No.:
- 0572 1625
- Manufacturer:
- Testo
Subtotal (1 unit)*
€301.00
(exc. VAT)
€370.23
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.00 |
*price indicative
- RS Stock No.:
- 619-116
- Mfr. Part No.:
- 0572 1625
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Model Number | 162 H2 | |
| Measurement Parameters | Temperature, Humidity | |
| Number of Channels | 1 | |
| Interface Type | WiFi | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| Standards/Approvals | EN 605841, HACCP, EN12830 | |
| Battery Life | 1year | |
| Battery Type | AA | |
| Number of Readings per Channel | 10000 | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Model Number 162 H2 | ||
Measurement Parameters Temperature, Humidity | ||
Number of Channels 1 | ||
Interface Type WiFi | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
Standards/Approvals EN 605841, HACCP, EN12830 | ||
Battery Life 1year | ||
Battery Type AA | ||
Number of Readings per Channel 10000 | ||
Alarm Yes | ||
- COO (Country of Origin):
- CN
The Testo Online data logger with display and connections for external temperature and humidity probes for flexible and precise climate monitoring. It supports automated data tracking and sends limit Value violation alarms via push notification, email, or optionally SMS. Ideal for environments requiring external sensor placement.
IP54 protection rated
-30 to +50 °C operating temperature
Related links
- Testo Saveris 2 H2 Temperature & Humidity Data Logger 2 Channel
- Testo 160 TH Temperature & Humidity Data Logger, WiFi
- Testo 160 E Temperature & Humidity Data Logger, WiFi
- Testo 160 THE Temperature & Humidity Data Logger, WiFi
- Testo 162 T1 Temperature Data Logger, WiFi
- Testo 176-H2 Temperature & Humidity Data Logger 2 Channel
- Testo 162 T3 Temperature Data Logger 2 Channel
- Testo 162 H1 Data Logger, WiFi
