Extech EA80 Air Quality Data Logger, RS232
- RS Stock No.:
- 288-0266
- Mfr. Part No.:
- EA80
- Manufacturer:
- Extech
Subtotal (1 unit)*
€1,049.00
(exc. VAT)
€1,290.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,049.00 |
*price indicative
- RS Stock No.:
- 288-0266
- Mfr. Part No.:
- EA80
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Data Logger | |
| Model Number | EA80 | |
| Measurement Parameters | CO2, Humidity, Temperature | |
| Interface Type | RS232 | |
| Data Logger Type | Air Quality | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 135mm | |
| Height | 31mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Width | 72mm | |
| Resolution | 0.1 °C | |
| Number of Readings per Channel | 20000 | |
| Alarm | Yes | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Data Logger | ||
Model Number EA80 | ||
Measurement Parameters CO2, Humidity, Temperature | ||
Interface Type RS232 | ||
Data Logger Type Air Quality | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 135mm | ||
Height 31mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Width 72mm | ||
Resolution 0.1 °C | ||
Number of Readings per Channel 20000 | ||
Alarm Yes | ||
Battery Type AAA | ||
- COO (Country of Origin):
- TW
The FLIR Indoor Air Quality Meter/Datalogger is a versatile tool for checking carbon dioxide concentrations in various environments. With a maintenance free dual wavelength NDIR CO sensor, this meter provides accurate measurements in a range of 0 to 6, 000ppm.
It has Continuous (20, 000 sets) or manual (99 sets) datalogging capabilities
Easy calibration in fresh air for improved accuracy
Complete with (6) AAA batteries, RS-232 cable, and Windows 95/98/NT/2000/ME/XP compatible software
Related links
- Extech 407510 Battery Operated Data logger Module Data Logger, RS232
- Extech SDL900 Data Logger, RS232
- Extech RH350 Temperature & Humidity Data Logger, RS232
- Lascar EL-IOT-CO2 Air Quality Data Logger, WiFi
- Lascar EL-WEM+ Air Quality Data Logger, WiFi
- SAUERMANN. Si-CPE320 Air Quality Data Logger, RS485
- Efento 5906660327400 Air Quality Data Logger 3 Channel
- Rotronic Instruments CL11 Air Quality Data Logger, USB
