Extech RHT10 Temperature & Humidity Data Logger, USB

Subtotal (1 unit)*

€92.00

(exc. VAT)

€113.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.00

*price indicative

RS Stock No.:
287-3832
Distrelec Article No.:
110-71-618
Mfr. Part No.:
RHT10
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Data Logger

Model Number

RHT10

Accuracy

±3 %

Measurement Parameters

Humidity

Interface Type

USB

Data Logger Type

Temperature & Humidity

Power Source

Battery

Width

30mm

Standards/Approvals

CE

Hazardous Area Certification

No

Height

24mm

Length

130mm

Maximum Measurement

70 °C

Battery Life

1year

Alarm

Yes

Number of Readings per Channel

32000

COO (Country of Origin):
CN
The FLIR Humidity and Temperature USB Data logger datalogs 16,000 Humidity and 16,000 Temperature readings with a user programmable sample rate. It has user-programmable alarm thresholds for RH and Temperature. It has Status Indication via Red/Yellow LED and Green LED.

Long battery life

Dew point indication via Windows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy