Extech RHT30 Temperature & Humidity Data Logger, USB
- RS Stock No.:
- 287-3834
- Distrelec Article No.:
- 300-97-996
- Mfr. Part No.:
- RHT30
- Manufacturer:
- Extech
Subtotal (1 unit)*
€129.00
(exc. VAT)
€158.67
(inc. VAT)
Temporarily out of stock
- 22 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.00 |
*price indicative
- RS Stock No.:
- 287-3834
- Distrelec Article No.:
- 300-97-996
- Mfr. Part No.:
- RHT30
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Data Logger | |
| Model Number | RHT30 | |
| Accuracy | ±3 % | |
| Measurement Parameters | Humidity | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 110mm | |
| Width | 40mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Height | 19mm | |
| Display Type | LED | |
| Alarm | Yes | |
| Battery Type | CR2032 | |
| Number of Readings per Channel | 48000 | |
| Battery Life | 3months | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Data Logger | ||
Model Number RHT30 | ||
Accuracy ±3 % | ||
Measurement Parameters Humidity | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 110mm | ||
Width 40mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Height 19mm | ||
Display Type LED | ||
Alarm Yes | ||
Battery Type CR2032 | ||
Number of Readings per Channel 48000 | ||
Battery Life 3months | ||
- COO (Country of Origin):
- CN
The FLIR USB Humidity/ Temperature/Pressure Dataloggers record Humidity and Temperature. They use a standard USB connection to transfer up to 48,000 readings to a PC with data/time stamp in PDF or spreadsheet format. It has compact size housing with built-in NTC thermistor and capacitive humidity sensor designed with standard USB connector for easy data downloading to a PC.
Status Indication via Red and Green LEDs
Bookmark 8 locations in a data recording log
Long battery life (approximately 3 months)
Related links
- Extech 42270 Temperature & Humidity Data Logger, USB
- Extech RHT10 Temperature & Humidity Data Logger, USB
- Extech RHT20 Temperature & Humidity Data Logger, USB
- Extech 42280A Temperature & Humidity Data Logger, USB
- Extech SD500 Temperature & Humidity Data Logger RS232
- KIMO KH-220-O Temperature & Humidity Data Logger 3 Channel, UKAS
- KIMO KH-220-O Temperature & Humidity Data Logger 3 Channel
- RS PRO RS-172TK Temperature & Humidity Data Logger, USB
