Extech 407510 Battery Operated Data logger Module Data Logger, RS232
- RS Stock No.:
- 288-0155
- Mfr. Part No.:
- 407510
- Manufacturer:
- Extech
Subtotal (1 unit)*
€594.00
(exc. VAT)
€730.62
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €594.00 |
*price indicative
- RS Stock No.:
- 288-0155
- Mfr. Part No.:
- 407510
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Data Logger | |
| Model Number | 407510 | |
| Accuracy | 0.7 % | |
| Measurement Parameters | Dissolved Oxygen, Oxygen, Temperature | |
| Interface Type | RS232 | |
| Data Logger Type | Battery Operated Data logger Module | |
| Power Source | 9 V Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 33mm | |
| Length | 178mm | |
| Standards/Approvals | CE | |
| Width | 74mm | |
| Hazardous Area Certification | No | |
| Display Type | LCD | |
| Number of Readings per Channel | 8000 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Data Logger | ||
Model Number 407510 | ||
Accuracy 0.7 % | ||
Measurement Parameters Dissolved Oxygen, Oxygen, Temperature | ||
Interface Type RS232 | ||
Data Logger Type Battery Operated Data logger Module | ||
Power Source 9 V Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Height 33mm | ||
Length 178mm | ||
Standards/Approvals CE | ||
Width 74mm | ||
Hazardous Area Certification No | ||
Display Type LCD | ||
Number of Readings per Channel 8000 | ||
- COO (Country of Origin):
- TW
Heavy Duty Dissolved Oxygen Meter
The Extech 407510 is a Heavy Duty Dissolved Oxygen Meter with PC interface. It measures dissolved oxygen concentration and temperature, featuring automatic temperature compensation. The device has a dual display for oxygen concentration and temperature, and it also has a built-in RS-232 PC interface for data logging and optional data acquisition software.
The FLIR Heavy Duty Dissolved Oxygen Meter is a versatile tool for measuring oxygen concentration and temperature in various applications. It also includes automatic temperature compensation, Min/Max/Average readings recall, and data hold function. Complete with a probe, membranes, rubber holster, battery, and hard case, this meter is a must-have for accurate measurements.
It has Fast 0.8 second sampling time for efficiency
Built-in RS-232 PC interface for data acquisition and logging
Data hold function for convenience
Optional software for displaying and capturing readings on a PC
Related links
- Extech SD700 Temperature & Humidity Data Logger 3 Channel
- Extech EA80 Air Quality Data Logger, RS232
- Extech SD200 Temperature Data Logger USB, 3 Channel
- Extech TM500-NIST Thermocouple Temperature Data Logger 12 Channel
- Extech SD700 Temperature & Humidity Data Logger 3 Input Channel(s)
- Extech EA15 Temperature Data Logger 2 Channel
- Extech SDL900 Data Logger, RS232
- Extech TM500 Thermocouple Temperature Data Logger 12 Channel
