Extech TH10 Temperature Data Logger, USB

Subtotal (1 unit)*

€66.00

(exc. VAT)

€81.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.00

*price indicative

RS Stock No.:
288-0435
Mfr. Part No.:
TH10
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Data Logger

Accuracy

±1°C

Model Number

TH10

Measurement Parameters

Temperature

Interface Type

USB

Data Logger Type

Temperature

Power Source

Battery

Length

130mm

Hazardous Area Certification

No

Width

30mm

Standards/Approvals

CE

Height

25mm

Display Type

LED Indicator

Maximum Measurement

70 °C

Battery Life

1year

Number of Readings per Channel

32000

Alarm

Yes

Battery Type

Lithium

COO (Country of Origin):
CN
The FLIR temperature USB datalogger designed to record up to 32, 000 readings with a user-programmable sample rate.

Selectable data sampling rate for flexibility

User-programmable alarm thresholds for customized monitoring

Status indication LEDs for quick visual feedback

Long battery life for extended usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy