Testo 174 H MINI Temperature & Humidity Data Logger, USB 2.0, 2 Channel, RSCAL

Subtotal (1 unit)*

€234.14

(exc. VAT)

€287.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
  • Plus 34 unit(s) ready to ship from another location
  • Plus 304 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€234.14

*price indicative

RS Stock No.:
619-145
Mfr. Part No.:
0572 1741 01
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Data Logger

Model Number

174 H MINI

Accuracy

±0.5°C

Measurement Parameters

Humidity, Temperature

Number of Channels

2

Interface Type

USB 2.0

Data Logger Type

Temperature & Humidity

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

18.5mm

Length

60mm

Height

38mm

Calibrated

RSCAL

Battery Life

1year

Battery Type

Lithium

COO (Country of Origin):
CN

testo 174 H – Mini data logger for temperature and humidity with USB-C and PC software


The Testo 174 H mini data logger is Ideal for monitoring the storage of temperature and humidity-sensitive goods such as food or in archives, as well as for monitoring the climate in buildings. It reliably records temperature and humidity within a measuring range of -20 °C to +70 °C, displays current Values and limit Value violations and stores up to 16,000 readings. With user-friendly programming and evaluation via professional software including Excel export and PDF report generation, it enables precise and convenient monitoring and documentation.

Your benefits:


- Display of current temperature or humidity values

- Professional software with Excel export function for programming the logger and for data analysis, as well as for creating reports in PDF format

- Wide temperature measuring range from -20 °C to +70 °C

- Long-term stable humidity sensor

- Secure automatic data backup when the battery is empty or during a battery change

- Convenient measurement data storage for up to 16,000 readings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy