Testo 174 H MINI Temperature & Humidity Data Logger, USB 2.0, 2 Channel
- RS Stock No.:
- 619-144
- Mfr. Part No.:
- 0572 1741 01
- Manufacturer:
- Testo
Subtotal (1 unit)*
€99.00
(exc. VAT)
€121.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 305 unit(s) ready to ship from another location
- Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.00 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 619-146
Each
€285.76
(exc. VAT)
€351.48
(inc. VAT)
- RS Stock No.:
- 619-144
- Mfr. Part No.:
- 0572 1741 01
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Model Number | 174 H MINI | |
| Accuracy | ±0.5°C | |
| Number of Channels | 2 | |
| Measurement Parameters | Humidity, Temperature | |
| Interface Type | USB 2.0 | |
| Data Logger Type | Temperature & Humidity | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 38mm | |
| Standards/Approvals | No | |
| Length | 60mm | |
| Width | 18.5mm | |
| Battery Life | 1year | |
| Battery Type | Lithium | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Model Number 174 H MINI | ||
Accuracy ±0.5°C | ||
Number of Channels 2 | ||
Measurement Parameters Humidity, Temperature | ||
Interface Type USB 2.0 | ||
Data Logger Type Temperature & Humidity | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 38mm | ||
Standards/Approvals No | ||
Length 60mm | ||
Width 18.5mm | ||
Battery Life 1year | ||
Battery Type Lithium | ||
- COO (Country of Origin):
- CN
testo 174 H – Mini data logger for temperature and humidity with USB-C and PC software
The Testo 174 H mini data logger is Ideal for monitoring the storage of temperature and humidity-sensitive goods such as food or in archives, as well as for monitoring the climate in buildings. It reliably records temperature and humidity within a measuring range of -20 °C to +70 °C, displays current Values and limit Value violations and stores up to 16,000 readings. With user-friendly programming and evaluation via professional software including Excel export and PDF report generation, it enables precise and convenient monitoring and documentation.
Your benefits:
- Display of current temperature or humidity values
- Professional software with Excel export function for programming the logger and for data analysis, as well as for creating reports in PDF format
- Wide temperature measuring range from -20 °C to +70 °C
- Long-term stable humidity sensor
- Secure automatic data backup when the battery is empty or during a battery change
- Convenient measurement data storage for up to 16,000 readings
Related links
- Testo 174 H MINI Temperature & Humidity Data Logger 2 Channel, RSCAL
- Testo 174 H MINI Temperature & Humidity Data Logger 2 Channel, UKAS
- Testo 174 H BT Temperature Data Logger 2 Channel
- Testo 174 T MINI Temperature Data Logger, USB 2.0
- Testo 174 T MINI Temperature Data Logger RSCAL
- Testo 174 T MINI Temperature Data Logger UKAS
- Testo 174 H BT Temperature Data Logger 2 Channel, UKAS
- Testo 174 H BT Temperature Data Logger 2 Channel, RSCAL

